IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
| Digi-Key Part Number | 620-1160-1-ND |
1 25 100 250 500 1000 |
1.84000 1.61720 1.42100 1.27400 1.17600 .93100 |
Extended Price
1.84 40.43 142.10 318.50 588.00 931.00 |
| Manufacturer Part Number | A8498SLJTR-T | |||
| Description | IC REG HV 3A STEP DOWN 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8498SLJTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 50 V |
| Voltage - Output | 0.8 ~ 24 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 450 mOhm |
| Operating Temperature | -20°C ~ 85°C |
| Frequency - Switching | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8498SLJTR T A8498SLJTRT 620 1160 1 ND 62011601ND 620-1160-1 |
A8498SLJTR-T Specification Sheet
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T (620-1160-1-ND)
Related parts :IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1160-1-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1160-2-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1160-6-ND.
IC REG 25V 3A STEP DOWN 8-SOIC - A8698ELJTR-T
Order 'ic reg 25v 3a step down 8-soic - A8698ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1177-1-ND.
IC REG 25V 3A STEP DOWN 8-SOIC - A8698ELJTR-T
Order 'ic reg 25v 3a step down 8-soic - A8698ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1177-2-ND.
IC REG 25V 3A STEP DOWN 8-SOIC - A8698ELJTR-T
Order 'ic reg 25v 3a step down 8-soic - A8698ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1177-6-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDICT-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDIDKR-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1510SLDITR-ND.
IC REG 25V 4A STEP DOWN 8-SOIC - A8697ELJTR-T
Order 'ic reg 25v 4a step down 8-soic - A8697ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1178-1-ND.
IC REG 25V 4A STEP DOWN 8-SOIC - A8697ELJTR-T
Order 'ic reg 25v 4a step down 8-soic - A8697ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1178-2-ND.
IC REG 25V 4A STEP DOWN 8-SOIC - A8697ELJTR-T
Order 'ic reg 25v 4a step down 8-soic - A8697ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1178-6-ND.
IC REG SW 3A STEP DOWN 8-HSOP - L5987ATR
Order 'ic reg sw 3a step down 8-hsop - L5987ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8518-1-ND.
IC REG SW 3A STEP DOWN 8-HSOP - L5987ATR
Order 'ic reg sw 3a step down 8-hsop - L5987ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8518-2-ND.
IC REG SW 3A STEP DOWN 8-HSOP - L5987ATR
Order 'ic reg sw 3a step down 8-hsop - L5987ATR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8518-6-ND.
Send this link via E-Mail
Help With This Screen
