IC REG HV STEP DOWN 8-SOIC - A8499SLJTR-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 620-1102-1-ND |
1 25 100 250 500 1000 |
1.47000 1.22520 .98000 .73500 .68600 .65170 |
Extended Price
1.47 30.63 98.00 183.75 343.00 651.70 |
| Manufacturer Part Number | A8499SLJTR-T | |||
| Description | IC REG HV STEP DOWN 8-SOIC | |||
| Quantity Available | 652 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8499SLJTR-T |
| Vendor | Allegro Microsystems Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adj 1.2V ~ 24V |
| Output Voltage @ Max Current | Adj 1.2V ~ 24V @ 1.2A |
| Internal Switch(s) | Yes |
| Supply Voltage | 8.00 V [Min] |
| Supply Voltage | 50.00 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Step-Down |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8499SLJTR T A8499SLJTRT 620 1102 1 ND 62011021ND 620-1102-1 |
A8499SLJTR-T Specification Sheet
IC REG HV STEP DOWN 8-SOIC - A8499SLJTR-T (620-1102-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REG HV STEP DOWN 8-SOIC - A8499SLJTR-T
Order 'ic reg hv step down 8-soic - A8499SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1102-1-ND.
IC REG HV STEP DOWN 8-SOIC - A8499SLJTR-T
Order 'ic reg hv step down 8-soic - A8499SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1102-2-ND.
IC REG HV STEP DOWN 8-SOIC - A8499SLJ-T
Order 'ic reg hv step down 8-soic - A8499SLJ-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8499SLJ-T-ND.
IC REG 3A STEP DOWN 8-SOIC - A8447SLJTR-T
Order 'ic reg 3a step down 8-soic - A8447SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1174-1-ND.
IC REG 3A STEP DOWN 8-SOIC - A8447SLJTR-T
Order 'ic reg 3a step down 8-soic - A8447SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1174-2-ND.
IC REG 3A STEP DOWN 8-SOIC - A8447SLJTR-T
Order 'ic reg 3a step down 8-soic - A8447SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1174-6-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1160-1-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1160-2-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1160-6-ND.
IC REG 25V 3A STEP DOWN 8-SOIC - A8698ELJTR-T
Order 'ic reg 25v 3a step down 8-soic - A8698ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1177-1-ND.
IC REG 25V 3A STEP DOWN 8-SOIC - A8698ELJTR-T
Order 'ic reg 25v 3a step down 8-soic - A8698ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1177-2-ND.
IC REG 25V 3A STEP DOWN 8-SOIC - A8698ELJTR-T
Order 'ic reg 25v 3a step down 8-soic - A8698ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1177-6-ND.
IC REG 25V 4A STEP DOWN 8-SOIC - A8697ELJTR-T
Order 'ic reg 25v 4a step down 8-soic - A8697ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1178-1-ND.
IC REG 25V 4A STEP DOWN 8-SOIC - A8697ELJTR-T
Order 'ic reg 25v 4a step down 8-soic - A8697ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1178-2-ND.
IC REG 25V 4A STEP DOWN 8-SOIC - A8697ELJTR-T
Order 'ic reg 25v 4a step down 8-soic - A8697ELJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1178-6-ND.
Send this link via E-Mail
Help With This Screen