IC CONV DC-DC STEP UP 5MLP - A8483EEKTR-T - Integrated Circuits (ICs)
Allegro Microsystems Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 350mA 2.5 ~ 10 V A8483EEKTR-T
| Digi-Key Part Number | 620-1101-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A8483EEKTR-T | |||
| Description | IC CONV DC-DC STEP UP 5MLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8483EEKTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 10 V |
| Voltage - Output | Up to 35V |
| Current - Output | 350mA |
| Power - Output | - |
| Package / Case | 5-MLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1.2MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8483EEKTR T A8483EEKTRT 620 1101 1 ND 62011011ND 620-1101-1 |
A8483EEKTR-T Specification Sheet
IC CONV DC-DC STEP UP 5MLP - A8483EEKTR-T (620-1101-1-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 350mA 2.5 ~ 10 V A8483EEKTR-TIC CONV DC-DC STEP UP 5MLP - A8483EEKTR-T
Order 'ic conv dc-dc step up 5mlp - A8483EEKTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1101-1-ND.
IC CONV DC-DC STEP UP 5MLP - A8483EEKTR-T
Order 'ic conv dc-dc step up 5mlp - A8483EEKTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1101-2-ND.
IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
Order 'ic conv 1v sync step up 8-tssop - E-L6920D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6920D-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6106-1-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6106-2-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6106-6-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DC
Order 'ic conv sync rect step up 8-msop - L6920DC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6920DC-ND.
IC CONV DC-DC STEP UP 5MLP - A8483EEK-T
Order 'ic conv dc-dc step up 5mlp - A8483EEK-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8483EEK-T-ND.
IC CONV DC/DC PWM STEP UP 8MSOP - LT1317BCMS8#TR
Order 'ic conv dc/dc pwm step up 8msop - LT1317BCMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1317BCMS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317BCS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317BCS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317BCS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317BIS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317BIS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317BIS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8MSOP - LT1317CMS8#TR
Order 'ic conv dc/dc pwm step up 8msop - LT1317CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1317CMS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317CS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1317CS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1317IS8-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8#PBF
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8#PBF-ND.
Options for Allegro Microsystems Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 350mA 2.5 ~ 10 V A8483EEKTR-T
Send this link via E-Mail
Help With This Screen
