CAP CER 10000PF 5% 1KV C0G 3640 - 3640AA103JATBE
| Digi-Key Part Number | 3640AA103JATBE-ND |
324 |
5.10451 |
Extended Price
1653.86 |
| Manufacturer Part Number | 3640AA103JATBE | |||
| Description | CAP CER 10000PF 5% 1KV C0G 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640AA103JATBE |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640AA103JATBE 3640AA103JATBE |
3640AA103JATBE Specification Sheet
CAP CER 10000PF 5% 1KV C0G 3640 - 3640AA103JATBE (3640AA103JATBE-ND)
Related parts :CAP CER 10000PF 5% 1KV C0G 3640 - 3640AA103JATBE
Order 'cap cer 10000pf 5% 1kv c0g 3640 - 3640AA103JATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA103JATBE-ND.
CAP CER 10000PF 5% 1KV C0G 3640 - 3640AA103JAT9A
Order 'cap cer 10000pf 5% 1kv c0g 3640 - 3640AA103JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA103JAT9A-ND.
CAP CER 10000PF 10% 1KV C0G 3640 - 3640AA103KAT3A
Order 'cap cer 10000pf 10% 1kv c0g 3640 - 3640AA103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA103KAT3A-ND.
CAP CER 10000PF 10% 1KV C0G 3640 - 3640AA103KAT9A
Order 'cap cer 10000pf 10% 1kv c0g 3640 - 3640AA103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA103KAT9A-ND.
CAP CER 10000PF 10% 1KV C0G 3640 - 3640AA103KATBE
Order 'cap cer 10000pf 10% 1kv c0g 3640 - 3640AA103KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA103KATBE-ND.
CAP CER 10000PF 10% 1KV C0G 3640 - 3640AA103KATRE
Order 'cap cer 10000pf 10% 1kv c0g 3640 - 3640AA103KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA103KATRE-ND.
CAP CER 10000PF 20% 1KV C0G 3640 - 3640AA103MAT9A
Order 'cap cer 10000pf 20% 1kv c0g 3640 - 3640AA103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA103MAT9A-ND.
CAP CER 10000PF 5% 630V C0G 1825 - 1825CA103JAT1A
Order 'cap cer 10000pf 5% 630v c0g 1825 - 1825CA103JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103JAT1A-ND.
CAP CER 10000PF 5% 630V C0G 1825 - 1825CA103JAT9A
Order 'cap cer 10000pf 5% 630v c0g 1825 - 1825CA103JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103JAT9A-ND.
CAP CER 10000PF 5% 1KV C0G 2225 - 2225AA103JAJME
Order 'cap cer 10000pf 5% 1kv c0g 2225 - 2225AA103JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA103JAJME-ND.
CAP CER 10000PF 5% 1KV C0G 2225 - 2225AA103JAT1A
Order 'cap cer 10000pf 5% 1kv c0g 2225 - 2225AA103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA103JAT1A-ND.
CAP CER 10000PF 5% 1KV C0G 2225 - 2225AA103JAT1A\SB
Order 'cap cer 10000pf 5% 1kv c0g 2225 - 2225AA103JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA103JAT1A\SB-ND.
CAP CER 10000PF 5% 1KV C0G 2225 - 2225AA103JAT9A
Order 'cap cer 10000pf 5% 1kv c0g 2225 - 2225AA103JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA103JAT9A-ND.
CAP CER 10000PF 5% 1KV C0G 2225 - 2225AA103JATME
Order 'cap cer 10000pf 5% 1kv c0g 2225 - 2225AA103JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA103JATME-ND.
CAP CER 10000PF 5% 630V C0G 2225 - 2225CA103JAJME
Order 'cap cer 10000pf 5% 630v c0g 2225 - 2225CA103JAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA103JAJME-ND.
Send this link via E-Mail
Help With This Screen