Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10148
BOX NEMA ABS 15.75 X11.8 X7.09IN - NBA-10148
| Digi-Key Part Number | 377-1139-ND |
1 5 15 25 35 |
99.20000 82.66600 74.42600 66.13320 61.98714 |
Extended Price
99.20 413.33 1116.39 1653.33 2169.55 |
| Manufacturer Part Number | NBA-10148 | |||
| Description | BOX NEMA ABS 15.75 X11.8 X7.09IN | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NBA-10148 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hinged Lid |
| Features | PCB Supports, Stainless Steel Hinge(s) |
| Material | Plastic, ABS |
| Ratings | IP65, IP66, NEMA 1,2,4,4X,12,13 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 15.75" L x 11.8" W x 7.09" H (400.05mm x 299.72mm x 180.09mm) |
| Thickness | 0.140" (3.56mm) |
| Weight | 4.7 lbs (2.13kg) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-5VB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NBA 10148 NBA10148 377 1139 ND 3771139ND 377-1139 |
NBA-10148 Specification Sheet
BOX NEMA ABS 15.75 X11.8 X7.09IN - NBA-10148 (377-1139-ND)
Related parts Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10148Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10148
Order 'box nema abs 15.75 x11.8 x7.09in - NBA-10148' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1139-ND.
Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10144
Order 'box nema abs 11.8 x 7.85 x 7.09" - NBA-10144' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1138-ND.
Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10162
Order 'box nema abs 11.8 x7.85 x5.97 in - NBA-10162' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1140-ND.
Plastic, ABS/PC Blend Non-Metallic Hinge(s), PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBB-10240
Order 'box nema abs 5.9 x 5.9 x 3.57 in - NBB-10240' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1141-ND.
Plastic, ABS/PC Blend Non-Metallic Hinge(s), PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBB-10243
Order 'box nema abs 11.28 x7.47 x5.5 in - NBB-10243' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1142-ND.
Plastic, ABS/PC Blend Non-Metallic Hinge(s), PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBB-10245
Order 'box nema abs 13 x 13 x 7.04 in - NBB-10245' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1143-ND.
Plastic, ABS/PC Blend Non-Metallic Hinge(s), PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBB-10247
Order 'box nema abs 15.68 x11.73 x6.3in - NBB-10247' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1144-ND.
Plastic, ABS/PC Blend PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBD-10442
Order 'box nema abs 11.02 x7.48 x5.03in - NBD-10442' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1145-ND.
Plastic, Polycarbonate PCB Supports, Non-Metallic Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBE-10563
Order 'box nema abs 11.28 x7.47 x5.5 in - NBE-10563' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1146-ND.
Plastic, Polycarbonate PCB Supports, Non-Metallic Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBE-10567
Order 'box nema abs 15.68x11.73x6.3 in - NBE-10567' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1147-ND.
Plastic, Polycarbonate PCB Supports, Non-Metallic Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBE-10573
Order 'box nema abs 19.17x14.6 x7.85 in - NBE-10573' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1148-ND.
Plastic, PBT/PC Blend Non-Metallic Hinge(s), PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBB-15240
Order 'box nema abs 5.9" x 5.9" x 3.57" - NBB-15240' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1246-ND.
Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10156
Order 'box abs 23.61" x 15.75" x 9.06" - NBA-10156' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBA-10156-ND.
Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10152
Order 'box abs sld dr 19.68x15.75x7.87" - NBA-10152' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBA-10152-ND.
Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10142
Order 'box abs solid dr 11.8x7.85x5.97" - NBA-10142' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBA-10142-ND.
Options for Plastic, ABS PCB Supports, Stainless Steel Hinge(s) Box Boxes, Enclosures, Rack Bud Industries Enclosure NBA-10148
Send this link via E-Mail
Help With This Screen
