IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMMTR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 576-1540-6-ND |
1 25 100 250 500 |
2.72000 2.17800 1.69400 1.60932 1.57300 |
Extended Price
2.72 54.45 169.40 402.33 786.50 |
| Manufacturer Part Number | MIC2145YMMTR | |||
| Description | IC BOOST CONV MICROPWR 8-MSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2145YMMTR |
| Vendor | Micrel Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Switching Style | Boost |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adjustable @ 500mA |
| Internal Switch(s) | Yes |
| Supply Voltage | 2.40 V [Min] |
| Supply Voltage | 16.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Digi-Reel |
| Output Type | Step-Up |
| Frequency Range | 450kHz Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2145YMMTR MIC2145YMMTR 576 1540 6 ND 57615406ND 576-1540-6 |
MIC2145YMMTR Specification Sheet
IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMMTR (576-1540-6-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMMTR
Order 'ic boost conv micropwr 8-msop - MIC2145YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1540-1-ND.
IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMMTR
Order 'ic boost conv micropwr 8-msop - MIC2145YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1540-2-ND.
IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMMTR
Order 'ic boost conv micropwr 8-msop - MIC2145YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1540-6-ND.
IC BOOST CONV MICROPWR 8-MSOP - MIC2145BMM
Order 'ic boost conv micropwr 8-msop - MIC2145BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145BMM-ND.
IC BOOST CONV MICROPWR 8-MSOP - MIC2145BMMTR
Order 'ic boost conv micropwr 8-msop - MIC2145BMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145BMMTR-ND.
IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMM
Order 'ic boost conv micropwr 8-msop - MIC2145YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145YMM-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2141BM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2141BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2141BM5 TR-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2141YM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2141YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2597-2-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2142-5.0BM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2142-5.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2142-5.0BM5 TR-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2142BD5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2142BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2142BD5 TR-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145BML
Order 'ic boost conv micropwr 10-mlf - MIC2145BML' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145BML-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145BML TR
Order 'ic boost conv micropwr 10-mlf - MIC2145BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145BML TR-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145YML
Order 'ic boost conv micropwr 10-mlf - MIC2145YML' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145YML-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145YML TR
Order 'ic boost conv micropwr 10-mlf - MIC2145YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2598-2-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2141YM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2141YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2597-1-ND.
Send this link via E-Mail
Help With This Screen