IC REG BUCK 1A 5.0V TO-220-5 - LM2575-5.0WT - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1516-5-ND |
1 25 100 250 500 |
2.97000 2.37600 1.84800 1.75560 1.71600 |
Extended Price
2.97 59.40 184.80 438.90 858.00 |
| Manufacturer Part Number | LM2575-5.0WT | |||
| Description | IC REG BUCK 1A 5.0V TO-220-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2575-5.0WT |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2575 5 0WT LM257550WT 576 1516 5 ND 57615165ND 576-1516-5 |
LM2575-5.0WT Specification Sheet
IC REG BUCK 1A 5.0V TO-220-5 - LM2575-5.0WT (576-1516-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG BUCK 1A 5.0V TO-220-5 - LM2575-5.0WT
Order 'ic reg buck 1a 5.0v to-220-5 - LM2575-5.0WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1516-5-ND.
IC REG BUCK 1A 12V TO-220-5 - LM2575-12BT
Order 'ic reg buck 1a 12v to-220-5 - LM2575-12BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-12BT-ND.
IC REG BUCK 1A 12V TO-220-5 - LM2575-12WT
Order 'ic reg buck 1a 12v to-220-5 - LM2575-12WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-12WT-ND.
IC REG BUCK 1A 3.3V TO-220-5 - LM2575-3.3BT
Order 'ic reg buck 1a 3.3v to-220-5 - LM2575-3.3BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3BT-ND.
IC REG BUCK 1A 3.3V TO-220-5 - LM2575-3.3WT
Order 'ic reg buck 1a 3.3v to-220-5 - LM2575-3.3WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3WT-ND.
IC REG BUCK 1A 5.0V TO-220-5 - LM2575-5.0BT
Order 'ic reg buck 1a 5.0v to-220-5 - LM2575-5.0BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-5.0BT-ND.
IC REG BUCK 1A 5.0V TO-263-5 - LM2575-5.0WU
Order 'ic reg buck 1a 5.0v to-263-5 - LM2575-5.0WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1517-5-ND.
IC REG BUCK 1A 12V TO-263-5 - LM2575-12BU
Order 'ic reg buck 1a 12v to-263-5 - LM2575-12BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-12BU-ND.
IC REG BUCK 1A 12V TO-263-5 - LM2575-12BUTR
Order 'ic reg buck 1a 12v to-263-5 - LM2575-12BUTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-12BUTR-ND.
IC REG BUCK 1A 12V TO-263-5 - LM2575-12WU
Order 'ic reg buck 1a 12v to-263-5 - LM2575-12WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2129-ND.
IC REG BUCK 1A 12V TO-263-5 - LM2575-12WU TR
Order 'ic reg buck 1a 12v to-263-5 - LM2575-12WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-12WU TR-ND.
IC REG BUCK 1A 3.3V TO-263-5 - LM2575-3.3BU
Order 'ic reg buck 1a 3.3v to-263-5 - LM2575-3.3BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3BU-ND.
IC REG BUCK 1A 3.3V TO-263-5 - LM2575-3.3BUTR
Order 'ic reg buck 1a 3.3v to-263-5 - LM2575-3.3BUTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3BUTR-ND.
IC REG BUCK 1A 3.3V TO-263-5 - LM2575-3.3WU
Order 'ic reg buck 1a 3.3v to-263-5 - LM2575-3.3WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3WU-ND.
IC REG BUCK 1A 3.3V TO-263-5 - LM2575-3.3WUTR
Order 'ic reg buck 1a 3.3v to-263-5 - LM2575-3.3WUTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3WUTR-ND.
Send this link via E-Mail
Help With This Screen