IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR - Integrated Circuits (ICs)
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1.3A 4 ~ 34 V MIC4680-5.0YM TR
| Digi-Key Part Number | 576-1221-1-ND |
1 25 100 250 500 |
3.67000 2.93400 2.28200 2.16792 2.11900 |
Extended Price
3.67 73.35 228.20 541.98 1059.50 |
| Manufacturer Part Number | MIC4680-5.0YM TR | |||
| Description | IC REG BUCK 1A 5.0V 8SOIC | |||
| Quantity Available | 1800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4680-5.0YM TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4 ~ 34 V |
| Voltage - Output | 5V |
| Current - Output | 1.3A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 200kHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4680 5 0YM TR MIC468050YM TR 576 1221 1 ND 57612211ND 576-1221-1 |
MIC4680-5.0YM TR Specification Sheet
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR (576-1221-1-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1.3A 4 ~ 34 V MIC4680-5.0YM TRIC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1221-2-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1221-1-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1221-6-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0BM TR
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680-5.0BM TR-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0BM
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680-5.0BM-ND.
IC REG BUCK 200KHZ 1A 5.0V 8SOIC - MIC4680-5.0YM
Order 'ic reg buck 200khz 1a 5.0v 8soic - MIC4680-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3379-5-ND.
IC REG BUCK 1A ADJ 24-SOIC - LM2575BWM TR
Order 'ic reg buck 1a adj 24-soic - LM2575BWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575BWM TR-ND.
IC REG BUCK 1A ADJ 24-SOIC - LM2575YWM TR
Order 'ic reg buck 1a adj 24-soic - LM2575YWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575YWM TR-ND.
IC REG LDO 1A 5.0V 8SOIC - MIC39101-5.0YM
Order 'ic reg ldo 1a 5.0v 8soic - MIC39101-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1174-ND.
IC REG BUCK 1A 3.3V 8SOIC - MIC4680-3.3YM
Order 'ic reg buck 1a 3.3v 8soic - MIC4680-3.3YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1220-ND.
IC REG BUCK 1A 3.3V 8SOIC - MIC4680-3.3BM
Order 'ic reg buck 1a 3.3v 8soic - MIC4680-3.3BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680-3.3BM-ND.
IC REG BUCK 200KHZ 1A 3.3V 8SOIC - MIC4680-3.3YM TR
Order 'ic reg buck 200khz 1a 3.3v 8soic - MIC4680-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1552-2-ND.
IC REG BUCK 1A 5.0V TO-263-5 - LM2575-5.0BU TR
Order 'ic reg buck 1a 5.0v to-263-5 - LM2575-5.0BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-5.0BU TR-ND.
IC REG BUCK 1A 5.0V 24-SOIC - LM2575-5.0BWM TR
Order 'ic reg buck 1a 5.0v 24-soic - LM2575-5.0BWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-5.0BWM TR-ND.
IC REG BUCK 1A 5.0V TO-263-5 - LM2575-5.0WU TR
Order 'ic reg buck 1a 5.0v to-263-5 - LM2575-5.0WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-5.0WU TR-ND.
Options for Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1.3A 4 ~ 34 V MIC4680-5.0YM TR
Send this link via E-Mail
Help With This Screen
