IC REG BUCK 1A 3.3V 8SOIC - MIC4680-3.3YM - Integrated Circuits (ICs)
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.3A 4 ~ 34 V MIC4680-3.3YM
| Digi-Key Part Number | 576-1220-ND |
1 25 100 250 500 |
3.67000 2.93400 2.28200 2.16792 2.11900 |
Extended Price
3.67 73.35 228.20 541.98 1059.50 |
| Manufacturer Part Number | MIC4680-3.3YM | |||
| Description | IC REG BUCK 1A 3.3V 8SOIC | |||
| Quantity Available | 636 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4680-3.3YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4 ~ 34 V |
| Voltage - Output | 3.3V |
| Current - Output | 1.3A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 200kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4680 3 3YM MIC468033YM 576 1220 ND 5761220ND 576-1220 |
MIC4680-3.3YM Specification Sheet
IC REG BUCK 1A 3.3V 8SOIC - MIC4680-3.3YM (576-1220-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.3A 4 ~ 34 V MIC4680-3.3YMIC REG BUCK 1A 3.3V 8SOIC - MIC4680-3.3YM
Order 'ic reg buck 1a 3.3v 8soic - MIC4680-3.3YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1220-ND.
IC REG BUCK 1A 3.3V 8SOIC - MIC4680-3.3BM
Order 'ic reg buck 1a 3.3v 8soic - MIC4680-3.3BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680-3.3BM-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1221-1-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1221-2-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0BM
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680-5.0BM-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0BM TR
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680-5.0BM TR-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1221-6-ND.
IC REG BUCK 200KHZ 1A 3.3V 8SOIC - MIC4680-3.3YM TR
Order 'ic reg buck 200khz 1a 3.3v 8soic - MIC4680-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1552-1-ND.
IC REG BUCK 200KHZ 1A 3.3V 8SOIC - MIC4680-3.3YM TR
Order 'ic reg buck 200khz 1a 3.3v 8soic - MIC4680-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1552-2-ND.
IC REG BUCK 200KHZ 1A 3.3V 8SOIC - MIC4680-3.3YM TR
Order 'ic reg buck 200khz 1a 3.3v 8soic - MIC4680-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1552-6-ND.
IC REG BUCK 1A 3.3V 16-DIP - LM2575-3.3BN
Order 'ic reg buck 1a 3.3v 16-dip - LM2575-3.3BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3BN-ND.
IC REG BUCK 1A 3.3V TO-220-5 - LM2575-3.3BT
Order 'ic reg buck 1a 3.3v to-220-5 - LM2575-3.3BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3BT-ND.
IC REG BUCK 1A 3.3V TO-263-5 - LM2575-3.3BU
Order 'ic reg buck 1a 3.3v to-263-5 - LM2575-3.3BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3BU-ND.
IC REG BUCK 1A 3.3V TO-263-5 - LM2575-3.3BU TR
Order 'ic reg buck 1a 3.3v to-263-5 - LM2575-3.3BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3BU TR-ND.
IC REG BUCK 1A 3.3V 24-SOIC - LM2575-3.3BWM
Order 'ic reg buck 1a 3.3v 24-soic - LM2575-3.3BWM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575-3.3BWM-ND.
Options for Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.3A 4 ~ 34 V MIC4680-3.3YM
Send this link via E-Mail
Help With This Screen
