IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205YML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1072-2-ND |
5000 10000 25000 |
1.31300 1.28600 1.26000 |
Extended Price
6565.00 12860.00 31500.00 |
| Manufacturer Part Number | MIC2205YML TR | |||
| Description | IC REG SYNC BUCK 2MHZ PWM 10MLF | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2205YML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 5.5V |
| Voltage - Output | Adjust down to 1V |
| Current - Output | 600mA |
| Output Power | - |
| Package / Case | 10-MLF® |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2205YML TR MIC2205YML TR 576 1072 2 ND 57610722ND 576-1072-2 |
MIC2205YML TR Specification Sheet
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205YML TR (576-1072-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205YML TR
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1072-1-ND.
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205YML TR
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1072-2-ND.
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205YML TR
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1072-6-ND.
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205BML TR
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2205BML TR-ND.
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205BML
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205BML' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2205BML-ND.
IC REG SYNC BUCK 2MHZ 10-MSOP - MIC2204-10BMM TR
Order 'ic reg sync buck 2mhz 10-msop - MIC2204-10BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2204-10BMM TR-ND.
IC REG SYNC BUCK 300MA LDO 10MLF - MIC2225-4SYMT TR
Order 'ic reg sync buck 300ma ldo 10mlf - MIC2225-4SYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3021-1-ND.
IC REG SYNC BUCK 300MA LDO 10MLF - MIC2225-4SYMT TR
Order 'ic reg sync buck 300ma ldo 10mlf - MIC2225-4SYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3021-2-ND.
IC REG SYNC BUCK 300MA LDO 10MLF - MIC2225-4SYMT TR
Order 'ic reg sync buck 300ma ldo 10mlf - MIC2225-4SYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3021-6-ND.
IC REG SYNC BUCK 300MA LDO 10MLF - MIC2225-4MYMT TR
Order 'ic reg sync buck 300ma ldo 10mlf - MIC2225-4MYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3024-1-ND.
IC REG SYNC BUCK 300MA LDO 10MLF - MIC2225-4MYMT TR
Order 'ic reg sync buck 300ma ldo 10mlf - MIC2225-4MYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3024-2-ND.
IC REG SYNC BUCK 300MA LDO 10MLF - MIC2225-4MYMT TR
Order 'ic reg sync buck 300ma ldo 10mlf - MIC2225-4MYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3024-6-ND.
IC REG SYNC BUCK DUAL 4MHZ 10MLF - MIC23250-G4YMT TR
Order 'ic reg sync buck dual 4mhz 10mlf - MIC23250-G4YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3025-1-ND.
IC REG SYNC BUCK DUAL 4MHZ 10MLF - MIC23250-G4YMT TR
Order 'ic reg sync buck dual 4mhz 10mlf - MIC23250-G4YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3025-2-ND.
IC REG SYNC BUCK DUAL 4MHZ 10MLF - MIC23250-G4YMT TR
Order 'ic reg sync buck dual 4mhz 10mlf - MIC23250-G4YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3025-6-ND.
Send this link via E-Mail
Help With This Screen