CAP X2Y CER .1UF X7R 0805 - CX0805MRX7R7BB104 - Capacitors
| Digi-Key Part Number | 311-1245-6-ND |
10 100 500 1000 |
.82300 .49980 .32928 .23520 |
Extended Price
8.23 49.98 164.64 235.20 |
| Manufacturer Part Number | CX0805MRX7R7BB104 | |||
| Description | CAP X2Y CER .1UF X7R 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CX0805MRX7R7BB104 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | Bypass Capacitor, Decoupling |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | X2Y® |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CX0805MRX7R7BB104 CX0805MRX7R7BB104 311 1245 6 ND 31112456ND 311-1245-6 |
CX0805MRX7R7BB104 Specification Sheet
CAP X2Y CER .1UF X7R 0805 - CX0805MRX7R7BB104 (311-1245-6-ND) - Capacitors
Related parts Capacitors :CAP X2Y CER .1UF X7R 0805 - CX0805MRX7R7BB104
Order 'cap x2y cer .1uf x7r 0805 - CX0805MRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1245-1-ND.
CAP X2Y CER .1UF X7R 0805 - CX0805MRX7R7BB104
Order 'cap x2y cer .1uf x7r 0805 - CX0805MRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1245-6-ND.
CAP X2Y CER .1UF X7R 0805 - CX0805MRX7R7BB104
Order 'cap x2y cer .1uf x7r 0805 - CX0805MRX7R7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1245-2-ND.
CAP X2Y CER .1UF X7R 0603 - CX0603MRX7R6BB104
Order 'cap x2y cer .1uf x7r 0603 - CX0603MRX7R6BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1237-1-ND.
CAP X2Y CER 4700PF X7R 0805 - CX0805MRX7R0BB472
Order 'cap x2y cer 4700pf x7r 0805 - CX0805MRX7R0BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1238-1-ND.
CAP X2Y CER 10000PF X7R 0805 - CX0805MRX7R0BB103
Order 'cap x2y cer 10000pf x7r 0805 - CX0805MRX7R0BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1239-1-ND.
CAP X2Y CER 10000PF X7R 0805 - CX0805MRX7R0BB103
Order 'cap x2y cer 10000pf x7r 0805 - CX0805MRX7R0BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1239-6-ND.
CAP X2Y CER 15000PF X7R 0805 - CX0805MRX7R9BB153
Order 'cap x2y cer 15000pf x7r 0805 - CX0805MRX7R9BB153' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1240-1-ND.
CAP X2Y CER 15000PF X7R 0805 - CX0805MRX7R9BB153
Order 'cap x2y cer 15000pf x7r 0805 - CX0805MRX7R9BB153' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1240-6-ND.
CAP X2Y CER 18000PF X7R 0805 - CX0805MRX7R9BB183
Order 'cap x2y cer 18000pf x7r 0805 - CX0805MRX7R9BB183' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1241-1-ND.
CAP X2Y CER 18000PF X7R 0805 - CX0805MRX7R9BB183
Order 'cap x2y cer 18000pf x7r 0805 - CX0805MRX7R9BB183' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1241-6-ND.
CAP X2Y CER 22000PF X7R 0805 - CX0805MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0805 - CX0805MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1242-1-ND.
CAP X2Y CER 22000PF X7R 0805 - CX0805MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0805 - CX0805MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1242-6-ND.
CAP X2Y CER 39000PF X7R 0805 - CX0805MRX7R8BB393
Order 'cap x2y cer 39000pf x7r 0805 - CX0805MRX7R8BB393' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1243-1-ND.
CAP X2Y CER 39000PF X7R 0805 - CX0805MRX7R8BB393
Order 'cap x2y cer 39000pf x7r 0805 - CX0805MRX7R8BB393' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1243-6-ND.
Send this link via E-Mail
Help With This Screen