STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Cut Tape (CT) 7.8 ~ 17 V TD220IDT
IC GATE DRVR VREG/2PT REG 8-SOIC - TD220IDT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5416-1-ND |
1 10 100 250 500 1000 |
1.80000 1.53000 1.30500 1.17000 1.08000 .85500 |
Extended Price
1.80 15.30 130.50 292.50 540.00 855.00 |
| Manufacturer Part Number | TD220IDT | |||
| Description | IC GATE DRVR VREG/2PT REG 8-SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TD220IDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Type | Driver |
| Voltage - Input | 7.8 ~ 17 V |
| Voltage - Output | 3.3V |
| Number of Outputs | 1 |
| Applications | Controller, MicroC-Based Off-Line Applications |
| Operating Temperature | -25°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TD220IDT TD220IDT 497 5416 1 ND 49754161ND 497-5416-1 |
TD220IDT Specification Sheet
IC GATE DRVR VREG/2PT REG 8-SOIC - TD220IDT (497-5416-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Cut Tape (CT) 7.8 ~ 17 V TD220IDTSTMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Cut Tape (CT) 7.8 ~ 17 V TD220IDT
Order 'ic gate drvr vreg/2pt reg 8-soic - TD220IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5416-1-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Tape & Reel (TR) 7.8 ~ 17 V TD220IDT
Order 'ic gate drvr vreg/2pt reg 8-soic - TD220IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5416-2-ND.
STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Digi-Reel® 7.8 ~ 17 V TD220IDT
Order 'ic gate drvr vreg/2pt reg 8-soic - TD220IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5416-6-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Tube 7.8 ~ 17 V TD220ID
Order 'ic gate drvr vreg/2pt reg 8-soic - TD220ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2156-5-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Tube 7.8 ~ 17 V TD221ID
Order 'ic gate drvr vreg/2pt reg 8-soic - TD221ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2157-5-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Tape & Reel (TR) 7.8 ~ 17 V TD221IDT
Order 'ic gate drvr vreg/2pt reg 8-soic - TD221IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TD221IDT-ND.
Temperature IC SENSOR TEMP DIG W/SPI 8-SOIC - TMP124AID
Order 'ic sensor temp dig w/spi 8-soic - TMP124AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16977-ND.
Temperature IC TEMP SENSOR DIG W/FAN 8-SOIC - LM63DIMAX/NOPB
Order 'ic temp sensor dig w/fan 8-soic - LM63DIMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM63DIMAX-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CCOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620CCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCOA713-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CCOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620CCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCOA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CEOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620CEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEOA713-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CEOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620CEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEOA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CVOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620CVOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CVOA713-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CVOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620CVOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CVOA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620HCOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620HCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HCOA713-ND.
Options for STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Driver Cut Tape (CT) 7.8 ~ 17 V TD220IDT
Send this link via E-Mail
Help With This Screen
