IC CTRLR STEPDOWN ADJ 16-HTSSOP - E-L6910ATR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 497-5331-1-ND |
1 10 100 250 500 1000 |
4.29000 3.52000 2.97000 2.64000 2.42000 1.82600 |
Extended Price
4.29 35.20 297.00 660.00 1210.00 1826.00 |
| Manufacturer Part Number | E-L6910ATR | |||
| Description | IC CTRLR STEPDOWN ADJ 16-HTSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-L6910ATR |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-HTSSOP |
| Switching Style | Synchronous Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adj 900mV ~ 3V @ 1.3A |
| Internal Switch(s) | No |
| Supply Voltage | 5.00 V [Min] |
| Supply Voltage | 12.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Step-Down |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E L6910ATR EL6910ATR 497 5331 1 ND 49753311ND 497-5331-1 |
E-L6910ATR Specification Sheet
IC CTRLR STEPDOWN ADJ 16-HTSSOP - E-L6910ATR (497-5331-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CTRLR STEPDOWN ADJ 16-HTSSOP - E-L6910ATR
Order 'ic ctrlr stepdown adj 16-htssop - E-L6910ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5331-1-ND.
IC CTRLR STEPDOWN ADJ 16-HTSSOP - E-L6910ATR
Order 'ic ctrlr stepdown adj 16-htssop - E-L6910ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5331-2-ND.
IC CTRLR STEPDOWN ADJ 16-HTSSOP - E-L6910ATR
Order 'ic ctrlr stepdown adj 16-htssop - E-L6910ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5331-6-ND.
IC CTRLR STEPDOWN ADJ 16-HTSSOP - E-L6910A
Order 'ic ctrlr stepdown adj 16-htssop - E-L6910A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6910A-ND.
IC CTRLR VOLTAGE/CURRENT 16-SOIC - TSM102IDT
Order 'ic ctrlr voltage/current 16-soic - TSM102IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5444-1-ND.
IC CTRLR VOLTAGE/CURRENT 16-SOIC - TSM102IDT
Order 'ic ctrlr voltage/current 16-soic - TSM102IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5444-2-ND.
IC CTRLR VOLTAGE/CURRENT 16-SOIC - TSM102IDT
Order 'ic ctrlr voltage/current 16-soic - TSM102IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5444-6-ND.
IC CTRLR VOLTAGE/CURRENT 16-SOIC - TSM102AID
Order 'ic ctrlr voltage/current 16-soic - TSM102AID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSM102AID-ND.
IC CTRLR MAGN IGNITION 16-SOIC - L484D1013TR
Order 'ic ctrlr magn ignition 16-soic - L484D1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3628-1-ND.
IC CTRLR MAGN IGNITION 16-SOIC - L484D1013TR
Order 'ic ctrlr magn ignition 16-soic - L484D1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3628-2-ND.
IC CTRLR PS ADJ TRPL-OUT 32-TQFP - L5994A
Order 'ic ctrlr ps adj trpl-out 32-tqfp - L5994A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5340-ND.
IC CTRLR PS ADJ TRPL-OUT 32-TQFP - L5994
Order 'ic ctrlr ps adj trpl-out 32-tqfp - L5994' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L5994-ND.
IC CTRLR PRIMARY BCD 16-DIP - L5991A
Order 'ic ctrlr primary bcd 16-dip - L5991A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5722-ND.
IC CTRLR STEPDOWN HI EFF 20TSSOP - L6997STR
Order 'ic ctrlr stepdown hi eff 20tssop - L6997STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4225-1-ND.
IC CTRLR STEPDOWN HI EFF 20TSSOP - L6997STR
Order 'ic ctrlr stepdown hi eff 20tssop - L6997STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4225-2-ND.
Send this link via E-Mail
Help With This Screen