STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 8 ~ 36 V L6902D013TR
IC REG SWITCHING 1A 8-SOIC - L6902D013TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5330-6-ND |
1 10 100 250 500 1000 |
4.90000 4.34000 3.36000 3.08000 2.66000 2.10000 |
Extended Price
4.90 43.40 336.00 770.00 1330.00 2100.00 |
| Manufacturer Part Number | L6902D013TR | |||
| Description | IC REG SWITCHING 1A 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6902D013TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 36 V |
| Voltage - Output | 1.24 ~ 34 V |
| Current - Output | 1A |
| Power - Output | 700mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 150°C |
| Frequency - Switching | 250kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6902D013TR L6902D013TR 497 5330 6 ND 49753306ND 497-5330-6 |
L6902D013TR Specification Sheet
IC REG SWITCHING 1A 8-SOIC - L6902D013TR (497-5330-6-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 8 ~ 36 V L6902D013TRSTMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 8 ~ 36 V L6902D013TR
Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5330-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 8 ~ 36 V L6902D013TR
Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5330-6-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 8 ~ 36 V L6902D013TR
Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5330-2-ND.
Temperature IC THERMOSTATIC SWITCH SS 8-SOIC - AD22105AR
Order 'ic thermostatic switch ss 8-soic - AD22105AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22105AR-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 2A 1.2 ~ 5 V L6932H1.2TR
Order 'ic reg uldo 2a 8-soic - L6932H1.2TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7766-1-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 2A 1.2 ~ 5 V L6932H1.2TR
Order 'ic reg uldo 2a 8-soic - L6932H1.2TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7766-6-ND.
Temperature IC SENSOR PRECISION TEMP 8-SOIC - LM335DT
Order 'ic sensor precision temp 8-soic - LM335DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1583-1-ND.
Temperature IC SENSOR PRECISION TEMP 8-SOIC - LM335DT
Order 'ic sensor precision temp 8-soic - LM335DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1583-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.4 ~ 36 V L5970D013TR
Order 'ic reg ldo sw stepdown 1a 8-soic - L5970D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3636-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 4.4 ~ 36 V L5970D013TR
Order 'ic reg ldo sw stepdown 1a 8-soic - L5970D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3636-6-ND.
STMicroelectronics (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 2A 4.5 V ~ 5.5 V STSR2PMCD-TR
Order 'ic smart driver sync 8-soic - STSR2PMCD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5405-1-ND.
STMicroelectronics (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 2A 4.5 V ~ 5.5 V STSR2PMCD-TR
Order 'ic smart driver sync 8-soic - STSR2PMCD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5405-6-ND.
STMicroelectronics (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Cut Tape (CT) 1.5A 4 V ~ 5.5 V STSR30D-TR
Order 'ic driver fly back 8-soic - STSR30D-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2155-1-ND.
STMicroelectronics (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Digi-Reel® 1.5A 4 V ~ 5.5 V STSR30D-TR
Order 'ic smart driver sync 8-soic - STSR30D-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2155-6-ND.
STMicroelectronics (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-Reel® 2.5A 5.5 V ~ 36 V VN751STR
Order 'ic driver high side 8-soic - VN751STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8169-6-ND.
Options for STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 8 ~ 36 V L6902D013TR
Send this link via E-Mail
Help With This Screen
