IC REG SWITCHING 1A 8-SOIC - L6902D013TR - Integrated Circuits (ICs)
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 8 ~ 36 V L6902D013TR
| Digi-Key Part Number | 497-5330-2-ND |
2500 |
1.79200 |
Extended Price
4480.00 |
| Manufacturer Part Number | L6902D013TR | |||
| Description | IC REG SWITCHING 1A 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6902D013TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 36 V |
| Voltage - Output | 1.24 ~ 34 V |
| Current - Output | 1A |
| Power - Output | 700mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 150°C |
| Frequency - Switching | 250kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6902D013TR L6902D013TR 497 5330 2 ND 49753302ND 497-5330-2 |
L6902D013TR Specification Sheet
IC REG SWITCHING 1A 8-SOIC - L6902D013TR (497-5330-2-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 8 ~ 36 V L6902D013TRIC REG SWITCHING 1A 8-SOIC - L6902D013TR
Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5330-1-ND.
IC REG SWITCHING 1A 8-SOIC - L6902D013TR
Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5330-2-ND.
IC REG SWITCHING 1A 8-SOIC - L6902D013TR
Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5330-6-ND.
IC THERMOSTATIC SWITCH SS 8-SOIC - AD22105AR
Order 'ic thermostatic switch ss 8-soic - AD22105AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22105AR-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-3.3-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-3.3-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC USB SWITCH DUAL 8-SOIC - MIC2536-1BM
Order 'ic usb switch dual 8-soic - MIC2536-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2536-1BM-ND.
IC USB SWITCH DUAL 8-SOIC - MIC2536-1BM TR
Order 'ic usb switch dual 8-soic - MIC2536-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2536-1BM TR-ND.
IC USB SWITCH DUAL 8-SOIC - MIC2536-1YM
Order 'ic usb switch dual 8-soic - MIC2536-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2163-ND.
Options for STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 8 ~ 36 V L6902D013TR
Send this link via E-Mail
Help With This Screen
