Keywords:





IC REG SWITCHING 1A 8-SOIC - L6902D013TR - Integrated Circuits (ICs)

STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 8 ~ 36 V L6902D013TR

Digi-Key Part Number 497-5330-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
4.90000
4.34000
3.36000
3.08000
2.66000
2.10000
Extended Price
4.90
43.40
336.00
770.00
1330.00
2100.00
Manufacturer Part NumberL6902D013TR
DescriptionIC REG SWITCHING 1A 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

Purchase STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 8 ~ 36 V L6902D013TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 8 ~ 36 V L6902D013TR
Technical/Catalog InformationL6902D013TR
VendorSTMicroelectronics (VA)
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs1
Voltage - Input8 ~ 36 V
Voltage - Output1.24 ~ 34 V
Current - Output1A
Power - Output700mW
Package / Case8-SOIC (3.9mm Width)
PackagingCut Tape (CT)
Internal Switch(s)Yes
SynchronousNo
Rds (On)-
Operating Temperature-40°C ~ 150°C
Frequency - Switching250kHz
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L6902D013TR
L6902D013TR
497 5330 1 ND
49753301ND
497-5330-1

L6902D013TR Specification Sheet

Image of IC REG SWITCHING 1A 8-SOIC - L6902D013TR

IC REG SWITCHING 1A 8-SOIC - L6902D013TR (497-5330-1-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 8 ~ 36 V L6902D013TR
IC REG SWITCHING 1A 8-SOIC - L6902D013TR
 Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5330-1-ND.
IC REG SWITCHING 1A 8-SOIC - L6902D013TR
 Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5330-6-ND.
IC REG SWITCHING 1A 8-SOIC - L6902D013TR
 Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5330-2-ND.
IC THERMOSTATIC SWITCH SS 8-SOIC - AD22105AR
 Order 'ic thermostatic switch ss 8-soic - AD22105AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22105AR-ND.
IC REG ULDO 2A 8-SOIC - L6932H1.2TR
 Order 'ic reg uldo 2a 8-soic - L6932H1.2TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7766-6-ND.
IC SENSOR PRECISION TEMP 8-SOIC - LM335DT
 Order 'ic sensor precision temp 8-soic - LM335DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1583-1-ND.
IC TEMP SENSOR/WATCHDOG 8-SOIC - STCN75M2F
 Order 'ic temp sensor/watchdog 8-soic - STCN75M2F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6176-1-ND.
IC TEMP SENSOR/WATCHDOG 8-SOIC - STCN75M2F
 Order 'ic temp sensor/watchdog 8-soic - STCN75M2F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6176-6-ND.
IC TEMP SENSOR/WATCHDOG 8-SOIC - STDS75M2F
 Order 'ic temp sensor/watchdog 8-soic - STDS75M2F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6177-1-ND.
IC TEMP SENSOR/WATCHDOG 8-SOIC - STDS75M2F
 Order 'ic temp sensor/watchdog 8-soic - STDS75M2F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6177-6-ND.
IC TEMP SENSOR/WATCHDOG 8-SOIC - STTS75M2F
 Order 'ic temp sensor/watchdog 8-soic - STTS75M2F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6178-1-ND.
IC TEMP SENSOR/WATCHDOG 8-SOIC - STTS75M2F
 Order 'ic temp sensor/watchdog 8-soic - STTS75M2F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6178-6-ND.
IC SENSOR PRECISION TEMP 8-SOIC - LM335DT
 Order 'ic sensor precision temp 8-soic - LM335DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1583-6-ND.
IC REG LDO SW STEPDOWN 1A 8-SOIC - L5970D013TR
 Order 'ic reg ldo sw stepdown 1a 8-soic - L5970D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3636-1-ND.
IC REG LDO SW STEPDOWN 1A 8-SOIC - L5970D013TR
 Order 'ic reg ldo sw stepdown 1a 8-soic - L5970D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3636-6-ND.

Options for STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 8 ~ 36 V L6902D013TR
Send this link via E-Mail
Help With This Screen

IC REG SWITCHING 1A 8-SOIC - L6902D013TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG SWITCHING 1.5A SO-20 - L4963D013TR Next: IC REG SWITCHING 1A 8-SOIC - L6902D013TR
IC REG SWITCHING 1A 8-SOIC - L6902D013TR