STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4 ~ 36 V L5973ADTR
IC REG SW 2A STEPDOWN 8SOIC - L5973ADTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5328-1-ND |
1 10 100 250 500 1000 |
4.73000 4.18500 3.24000 2.97000 2.56500 2.02500 |
Extended Price
4.73 41.85 324.00 742.50 1282.50 2025.00 |
| Manufacturer Part Number | L5973ADTR | |||
| Description | IC REG SW 2A STEPDOWN 8SOIC | |||
| Quantity Available | 3568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L5973ADTR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4 ~ 36 V |
| Voltage - Output | 1.24 ~ 35 V |
| Current - Output | 2A |
| Power - Output | 2.25W |
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 150°C |
| Frequency - Switching | 500kHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L5973ADTR L5973ADTR 497 5328 1 ND 49753281ND 497-5328-1 |
L5973ADTR Specification Sheet
IC REG SW 2A STEPDOWN 8SOIC - L5973ADTR (497-5328-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4 ~ 36 V L5973ADTRSTMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4 ~ 36 V L5973ADTR
Order 'ic reg sw 2a stepdown 8soic - L5973ADTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5328-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2A 4 ~ 36 V L5973ADTR
Order 'ic reg sw 2a stepdown 8soic - L5973ADTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5328-6-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 4 ~ 36 V L5973ADTR
Order 'ic reg sw 2a stepdown 8soic - L5973ADTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5328-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 15 ~ 50 V L4972AD013TR
Order 'ic reg sw 2a 5.1-40v stdn 20soic - L4972AD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4207-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4.5 ~ 5.5 V ST1S09PUR
Order 'ic reg sw 2a 1.5mhz pwm dfn6 - ST1S09PUR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6312-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2A 4.5 ~ 5.5 V ST1S09PUR
Order 'ic reg sw 2a 1.5mhz pwm dfn6 - ST1S09PUR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6312-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2A 15 ~ 50 V L4972AD013TR
Order 'ic reg sw 2a 5.1-40v stdn 20soic - L4972AD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4207-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 2.9 ~ 18 V L5985TR
Order 'ic reg sw 2a step down 8-vfqfpn - L5985TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6861-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 2.7 ~ 6 V ST1S09IPUR
Order 'ic reg sw 2a 1.5mhz sd dfn-6d - ST1S09IPUR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6903-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2A 2.9 ~ 18 V L5985TR
Order 'ic reg sw 2a step down 8-vfqfpn - L5985TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6861-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2A 2.7 ~ 6 V ST1S09IPUR
Order 'ic reg sw 2a 1.5mhz sd dfn-6d - ST1S09IPUR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6903-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 700mA 2.9 ~ 18 V L5980TR
Order 'ic reg sw 0.7a stepdown 8-vfqfpn - L5980TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6858-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 700mA 2.9 ~ 18 V L5980TR
Order 'ic reg sw 0.7a stepdown 8-vfqfpn - L5980TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6858-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1.5A 2.9 ~ 18 V L5983TR
Order 'ic reg sw 1.5a stepdown 8-vfqfpn - L5983TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6860-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 2.9 ~ 18 V L5987TR
Order 'ic reg sw 3a stepdown 8-vfqfpn - L5987TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8494-1-ND.
Options for STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4 ~ 36 V L5973ADTR
Send this link via E-Mail
Help With This Screen
