IC CONV STEP UP SW SYNC 8-MSOP - L6920DBTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5241-2-ND |
4000 |
1.20000 |
Extended Price
4800.00 |
| Manufacturer Part Number | L6920DBTR | |||
| Description | IC CONV STEP UP SW SYNC 8-MSOP | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6920DBTR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.6 ~ 5.5V |
| Voltage - Output | 3.3V, 5V, Adj |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6920DBTR L6920DBTR 497 5241 2 ND 49752412ND 497-5241-2 |
L6920DBTR Specification Sheet
IC CONV STEP UP SW SYNC 8-MSOP - L6920DBTR (497-5241-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV STEP UP SW SYNC 8-MSOP - L6920DBTR
Order 'ic conv step up sw sync 8-msop - L6920DBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5241-1-ND.
IC CONV STEP UP SW SYNC 8-MSOP - L6920DBTR
Order 'ic conv step up sw sync 8-msop - L6920DBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5241-2-ND.
IC CONV STEP UP SW SYNC 8-MSOP - L6920DBTR
Order 'ic conv step up sw sync 8-msop - L6920DBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5241-6-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8-3.3
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8-3.3-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8-3.3#PBF
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8-3.3#PBF-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8-3.3#TRPBF
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8-3.3#TRPBF-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8-5
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8-5-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8-5#PBF
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8-5#PBF-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8-5#TRPBF
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8-5#TRPBF-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8#PBF
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8#PBF-ND.
IC CONV STEP-DWN HI-EFF 8-MSOP - LTC1474CMS8#TRPBF
Order 'ic conv step-dwn hi-eff 8-msop - LTC1474CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CMS8#TRPBF-ND.
IC REG PWM STEP-UP HI EFF 8-MSOP - EL7516IY
Order 'ic reg pwm step-up hi eff 8-msop - EL7516IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7516IY-ND.
IC CONV STEP UP CELL LED 10-DFN - STCF01PMR
Order 'ic conv step up cell led 10-dfn - STCF01PMR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6912-2-ND.
IC CONV STEP-UP CELL LED 10-DFN - STCF01PMR
Order 'ic conv step-up cell led 10-dfn - STCF01PMR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6912-1-ND.
Send this link via E-Mail
Help With This Screen