IC CONVERTER STEP UP 1V 8-TSSOP - L6920DB
| Digi-Key Part Number | 497-4812-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
2.25000 1.87500 1.57500 1.31252 1.12500 1.01250 .97500 .95625 .93750 |
Extended Price
2.25 18.75 157.50 328.13 562.50 1012.50 2437.50 4781.25 9375.00 |
| Manufacturer Part Number | L6920DB | |||
| Description | IC CONVERTER STEP UP 1V 8-TSSOP | |||
| Quantity Available | 654 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6920DB |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.6 ~ 5.5V |
| Voltage - Output | 3.3V, 5V, Adj |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6920DB L6920DB 497 4812 5 ND 49748125ND 497-4812-5 |
L6920DB Specification Sheet
IC CONVERTER STEP UP 1V 8-TSSOP - L6920DB (497-4812-5-ND)
Related parts:IC CONVERTER STEP UP 1V 8-TSSOP - L6920DB
Order 'ic converter step up 1v 8-tssop - L6920DB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4812-5-ND.
IC CONVERTER STEP-UP 1V 8-TSSOP - L6920DTR
Order 'ic converter step-up 1v 8-tssop - L6920DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3368-1-ND.
IC CONVERTER STEP-UP 1V 8-TSSOP - L6920DTR
Order 'ic converter step-up 1v 8-tssop - L6920DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3368-2-ND.
IC CONVERTER STEP-UP 1V 8-TSSOP - E-L6920DTR
Order 'ic converter step-up 1v 8-tssop - E-L6920DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4593-1-ND.
IC CONVERTER STEP-UP 1V 8-TSSOP - E-L6920DTR
Order 'ic converter step-up 1v 8-tssop - E-L6920DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4593-2-ND.
IC CONVERTER STEP-UP 1V 8-TSSOP - L6920DTR
Order 'ic converter step-up 1v 8-tssop - L6920DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3368-6-ND.
IC CONV STEP UP SW SYNC 8-MSOP - L6920DBTR
Order 'ic conv step up sw sync 8-msop - L6920DBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5241-2-ND.
IC CONV STEP UP SW SYNC 8-MSOP - L6920DBTR
Order 'ic conv step up sw sync 8-msop - L6920DBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5241-1-ND.
IC CONV STEP UP SW SYNC 8-MSOP - L6920DBTR
Order 'ic conv step up sw sync 8-msop - L6920DBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5241-6-ND.
IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA+
Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA+-ND.
IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA
Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA
Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CSA-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA+
Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CSA+-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771ESA
Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771ESA-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771ESA+
Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771ESA+-ND.
Send this link via E-Mail
Help With This Screen