IC CTRLR ADJ STEP DOWN 16-SOIC - E-L6910TR
| Digi-Key Part Number | 497-4591-1-ND |
1 10 100 250 500 1000 |
4.29000 3.52000 2.97000 2.64000 2.42000 1.82600 |
Extended Price
4.29 35.20 297.00 660.00 1210.00 1826.00 |
| Manufacturer Part Number | E-L6910TR | |||
| Description | IC CTRLR ADJ STEP DOWN 16-SOIC | |||
| Quantity Available | 1021 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-L6910TR |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Switching Style | Synchronous Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adj 900mV ~ 3V @ 1.3A |
| Internal Switch(s) | No |
| Supply Voltage | 4.60 V [Min] |
| Supply Voltage | 13.20 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Step-Down |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E L6910TR EL6910TR 497 4591 1 ND 49745911ND 497-4591-1 |
E-L6910TR Specification Sheet
IC CTRLR ADJ STEP DOWN 16-SOIC - E-L6910TR (497-4591-1-ND)
Related parts :IC CTRLR ADJ STEP DOWN 16-SOIC - E-L6910TR
Order 'ic ctrlr adj step down 16-soic - E-L6910TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4591-1-ND.
IC CTRLR ADJ STEP DOWN 16-SOIC - E-L6910TR
Order 'ic ctrlr adj step down 16-soic - E-L6910TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4591-2-ND.
IC CTRLR ADJ STEP DOWN 16-SOIC - L6910TR
Order 'ic ctrlr adj step down 16-soic - L6910TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3656-1-ND.
IC CTRLR ADJ STEP DOWN 16-SOIC - L6910TR
Order 'ic ctrlr adj step down 16-soic - L6910TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3656-2-ND.
IC CTLR ADJ STEP DOWN 16-SOIC - L6910TR
Order 'ic ctlr adj step down 16-soic - L6910TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3656-6-ND.
IC CTRLR ADJ STEP DOWN 16-HTSSOP - L6731BTR
Order 'ic ctrlr adj step down 16-htssop - L6731BTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5099-1-ND.
IC CTRLR ADJ STEP DOWN 16-HTSSOP - L6731BTR
Order 'ic ctrlr adj step down 16-htssop - L6731BTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5099-2-ND.
IC CTRLR ADJ STEP-DOWN 16-HTSSOP - L6732CTR
Order 'ic ctrlr adj step-down 16-htssop - L6732CTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5908-1-ND.
IC CTRLR ADJ STEP-DOWN 16-HTSSOP - L6732CTR
Order 'ic ctrlr adj step-down 16-htssop - L6732CTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5908-2-ND.
IC CTRLR ADJ STEP-DOWN 16-HTSSOP - L6732CTR
Order 'ic ctrlr adj step-down 16-htssop - L6732CTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5908-6-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730BTR
Order 'ic ctrlr adj step down 20-htssop - L6730BTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5097-1-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730BTR
Order 'ic ctrlr adj step down 20-htssop - L6730BTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5097-2-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730TR
Order 'ic ctrlr adj step down 20-htssop - L6730TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5098-1-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730TR
Order 'ic ctrlr adj step down 20-htssop - L6730TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5098-2-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730TR
Order 'ic ctrlr adj step down 20-htssop - L6730TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5098-6-ND.
Send this link via E-Mail
Help With This Screen