STMicroelectronics Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 E-L6910
IC CTRLR ADJ STEPDWN SYNC 16SOIC - E-L6910 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4590-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | E-L6910 | |||
| Description | IC CTRLR ADJ STEPDWN SYNC 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-L6910 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 1 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 5 V ~ 12 V |
| Frequency-Max | 230kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E L6910 EL6910 497 4590 5 ND 49745905ND 497-4590-5 |
IC CTRLR ADJ STEPDWN SYNC 16SOIC - E-L6910 (497-4590-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 E-L6910STMicroelectronics Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 E-L6910
Order 'ic ctrlr adj stepdwn sync 16soic - E-L6910' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4590-5-ND.
STMicroelectronics Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 L6910
Order 'ic ctrlr adj stepdwn sync 16soic - L6910' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3656-5-ND.
STMicroelectronics (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 L6910GTR
Order 'ic ctrlr adj stepdwn sync 16soic - L6910GTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6111-1-ND.
STMicroelectronics Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 L6910GTR
Order 'ic ctrlr adj stepdwn sync 16soic - L6910GTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6111-2-ND.
STMicroelectronics (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-ReelĀ® 1 L6910GTR
Order 'ic ctrlr adj stepdwn sync 16soic - L6910GTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6111-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 20A 1.8 ~ 14 V L6732TR
Order 'ic ctrlr adj stpdn sync 16tssop - L6732TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5240-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 1.8 ~ 14 V L6732TR
Order 'ic ctrlr adj stpdn sync 16tssop - L6732TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5240-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-ReelĀ® 20A 1.8 ~ 14 V L6732TR
Order 'ic ctrlr adj stpdn sync 16tssop - L6732TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5240-6-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube - 1.8 ~ 14 V L6730
Order 'ic ctrlr adj stpdn sync 20-tssop - L6730' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5291-5-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1.8 ~ 14 V L6730DTR
Order 'ic ctrlr adj stpdn sync 20tssop - L6730DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5292-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 1.8 ~ 14 V L6730DTR
Order 'ic ctrlr adj stpdn sync 20tssop - L6730DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5292-2-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube - 1.8 ~ 14 V L6730B
Order 'ic ctrlr adj stpdn sync 20-tssop - L6730B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6730B-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube - 1.8 ~ 14 V L6730C
Order 'ic ctrlr adj stpdn sync 20-tssop - L6730C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6730C-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 1.8 ~ 14 V L6730CTR
Order 'ic ctrlr adj stpdn sync 20-tssop - L6730CTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6730CTR-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube - 1.8 ~ 14 V L6730D
Order 'ic ctrlr adj stpdn sync 20-tssop - L6730D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6730D-ND.
Options for STMicroelectronics Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 E-L6910
Send this link via E-Mail
Help With This Screen
