IC REG PWR SW 2.5A HEPTAWATT - E-L4960
| Digi-Key Part Number | 497-4555-5-ND |
1 10 100 250 500 1000 2500 5000 |
4.37000 3.80700 2.83500 2.43000 2.26800 2.15460 2.07360 2.02500 |
Extended Price
4.37 38.07 283.50 607.50 1134.00 2154.60 5184.00 10125.00 |
| Manufacturer Part Number | E-L4960 | |||
| Description | IC REG PWR SW 2.5A HEPTAWATT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-L4960 |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | Heptawatt |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adj 5.1V ~ 50V @ 2.5A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Bulk |
| Output Type | Step-Down |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E L4960 EL4960 497 4555 5 ND 49745555ND 497-4555-5 |
E-L4960 Specification Sheet
IC REG PWR SW 2.5A HEPTAWATT - E-L4960 (497-4555-5-ND)
Related parts :IC REG PWR SW 2.5A HEPTAWATT - E-L4960
Order 'ic reg pwr sw 2.5a heptawatt - E-L4960' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4555-5-ND.
IC REG PWR SW 1.5A 16-POWERDIP - L4962/A
Order 'ic reg pwr sw 1.5a 16-powerdip - L4962/A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1407-5-ND.
IC REG CTRLR SW 2-CH HTSSOP-B20 - BD9851EFV-E2
Order 'ic reg ctrlr sw 2-ch htssop-b20 - BD9851EFV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD9851EFV-E2CT-ND.
IC REG CTRLR SW 2-CH HTSSOP-B20 - BD9851EFV-E2
Order 'ic reg ctrlr sw 2-ch htssop-b20 - BD9851EFV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD9851EFV-E2DKR-ND.
IC REG CTRLR SW 2-CH HTSSOP-B20 - BD9851EFV-E2
Order 'ic reg ctrlr sw 2-ch htssop-b20 - BD9851EFV-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD9851EFV-E2TR-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3460-1-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3460-2-ND.
IC REG LDO POS 1.5V 5A D2PAK/A - LD1585CD2M15R
Order 'ic reg ldo pos 1.5v 5a d2pak/a - LD1585CD2M15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3461-1-ND.
IC REG LDO POS 1.5V 5A D2PAK/A - LD1585CD2M15R
Order 'ic reg ldo pos 1.5v 5a d2pak/a - LD1585CD2M15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3461-2-ND.
IC REG LDO POS 1.8V 5A D2PAK/A - LD1585CD2M18R
Order 'ic reg ldo pos 1.8v 5a d2pak/a - LD1585CD2M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3462-1-ND.
IC REG LDO POS 1.8V 5A D2PAK/A - LD1585CD2M18R
Order 'ic reg ldo pos 1.8v 5a d2pak/a - LD1585CD2M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3462-2-ND.
IC REG LDO POS 2.5V 5A D2PAK/A - LD1585CD2M25R
Order 'ic reg ldo pos 2.5v 5a d2pak/a - LD1585CD2M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3463-1-ND.
IC REG LDO POS 2.5V 5A D2PAK/A - LD1585CD2M25R
Order 'ic reg ldo pos 2.5v 5a d2pak/a - LD1585CD2M25R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3463-2-ND.
IC REG LDO POS 3.3V 5A D2PAK/A - LD1585CD2M33R
Order 'ic reg ldo pos 3.3v 5a d2pak/a - LD1585CD2M33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3464-1-ND.
IC REG LDO POS 3.3V 5A D2PAK/A - LD1585CD2M33R
Order 'ic reg ldo pos 3.3v 5a d2pak/a - LD1585CD2M33R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3464-2-ND.
Send this link via E-Mail
Help With This Screen