STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ECN
IC CONTROL CIRCUIT 50V 8DIP - MC34063ECN - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4280-5-ND |
1 10 100 250 500 1000 2500 |
.77000 .59500 .45900 .39100 .34000 .26350 .23800 |
Extended Price
0.77 5.95 45.90 97.75 170.00 263.50 595.00 |
| Manufacturer Part Number | MC34063ECN | |||
| Description | IC CONTROL CIRCUIT 50V 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC34063ECN |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Type | DC/DC Converter |
| Voltage - Input | 3 ~ 40 V |
| Voltage - Output | - |
| Number of Outputs | 1 |
| Applications | Controller, DCDC Converting |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC34063ECN MC34063ECN 497 4280 5 ND 49742805ND 497-4280-5 |
MC34063ECN Specification Sheet
IC CONTROL CIRCUIT 50V 8DIP - MC34063ECN (497-4280-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ECNSTMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ECN
Order 'ic control circuit 50v 8dip - MC34063ECN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4280-5-ND.
Controller Application Specific Ics, Integrated Circuits, Semiconductor Infineon Technologies DIE SLE 66CL80P C
Order 'ic controller dual 16bit wafer - SLE 66CL80P C' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SLE 66CL80P C-ND.
Power Management Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor FAN7527BM
Order 'ic controller pfc 8sop - FAN7527BM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7527BM-ND.
Through Hole Supervisor Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-DIP ADM8692AN
Order 'ic supervisor mpu 4.40v 8dip - ADM8692AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM8692AN-ND.
Power Management Ics, Integrated Circuits, Semiconductor Analog Devices Inc. ADR365BUJZ-R2
Order 'ic volt ref 5.0v 9ppm 5-tsot - ADR365BUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR365BUJZ-R2CT-ND.
Power Management Ics, Integrated Circuits, Semiconductor Analog Devices Inc. ADR365BUJZ-R2
Order 'ic volt ref 5.0v 9ppm 5-tsot - ADR365BUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR365BUJZ-R2DKR-ND.
Power Management Ics, Integrated Circuits, Semiconductor Analog Devices Inc. ADR365BUJZ-R2
Order 'ic volt ref 5.0v 9ppm 5-tsot - ADR365BUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR365BUJZ-R2TR-ND.
Intersil Controller - Interface Integrated Circuit (ics) CMOS Priority Interrupt Controller Tube 1mA 4.5 V ~ 5.5 V ID82C59A
Order 'ic controller interrupt 28-dip - ID82C59A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ID82C59A-ND.
Infineon Technologies Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 8mA 4.75 V ~ 5.25 V SAF 82525 N V2.2
Order 'ic controller hscx plcc-44 - SAF 82525 N V2.2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF 82525 N V2.2-ND.
Infineon Technologies Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 8mA 4.75 V ~ 5.25 V SAF 82526 N V2.2
Order 'ic controller hscx plcc-44 - SAF 82526 N V2.2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF 82526 N V2.2-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PC Card Controller Tray - 3.3V, 5V PCI7610GHK
Order 'ic controller phy lnk lay 209bga - PCI7610GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14181-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Serial Communications Controller - 120mA 3 V ~ 3.6 V CS4103VHG
Order 'ic controller geode ohci 100lqfp - CS4103VHG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CS4103VHG-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Open Host Controller Interface (OHCI) - 80mA 3 V ~ 3.6 V CS4210VJG
Order 'ic controller geode ohci 100lqfp - CS4210VJG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CS4210VJG-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Ethernet Controller, MAC/BIU Tube 170mA 3.3V DP83815CVNG
Order 'ic controller media access - DP83815CVNG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83815CVNG-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Ethernet Repeater Interface Controller - 295mA 4.75 V ~ 5.25 V DP83850CVF
Order 'ic controller interface 132-pqfp - DP83850CVF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83850CVF-ND.
Options for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ECN
Send this link via E-Mail
Help With This Screen
