IC CTRLR ADJ STEPDWN SYNC 16SOIC - L6910 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 497-3656-5-ND |
1000 |
1.32300 |
Extended Price
1323.00 |
| Manufacturer Part Number | L6910 | |||
| Description | IC CTRLR ADJ STEPDWN SYNC 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | L6910 |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Switching Style | Synchronous Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adj 900mV ~ 3V @ 1.3A |
| Internal Switch(s) | No |
| Supply Voltage | 5.00 V [Min] |
| Supply Voltage | 12.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tube |
| Output Type | Step-Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
L6910 L6910 497 3656 5 ND 49736565ND 497-3656-5 |
L6910 Specification Sheet
IC CTRLR ADJ STEPDWN SYNC 16SOIC - L6910 (497-3656-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CTRLR ADJ STEPDWN SYNC 16SOIC - L6910
Order 'ic ctrlr adj stepdwn sync 16soic - L6910' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3656-5-ND.
IC CTRLR ADJ STEPDWN SYNC 16SOIC - E-L6910
Order 'ic ctrlr adj stepdwn sync 16soic - E-L6910' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4590-5-ND.
IC CTRLR ADJ STEPDWN SYNC 16SOIC - L6910GTR
Order 'ic ctrlr adj stepdwn sync 16soic - L6910GTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6111-1-ND.
IC CTRLR ADJ STEPDWN SYNC 16SOIC - L6910GTR
Order 'ic ctrlr adj stepdwn sync 16soic - L6910GTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6111-2-ND.
IC CTRLR ADJ STEPDWN SYNC 16SOIC - L6910GTR
Order 'ic ctrlr adj stepdwn sync 16soic - L6910GTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6111-6-ND.
IC CTRLR ADJ STPDN SYNC 16HTSSOP - L6732TR
Order 'ic ctrlr adj stpdn sync 16htssop - L6732TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5240-1-ND.
IC CTRLR ADJ STPDN SYNC 16HTSSOP - L6732TR
Order 'ic ctrlr adj stpdn sync 16htssop - L6732TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5240-2-ND.
IC CTRLR ADJ STPDN SYNC 16HTSSOP - L6732TR
Order 'ic ctrlr adj stpdn sync 16htssop - L6732TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5240-6-ND.
IC CTRLR ADJ STPDN SYNC 20HTSSOP - L6730
Order 'ic ctrlr adj stpdn sync 20htssop - L6730' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5291-5-ND.
IC CTRLR ADJ STPDN SYNC 20HTSSOP - L6730DTR
Order 'ic ctrlr adj stpdn sync 20htssop - L6730DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5292-1-ND.
IC CTRLR ADJ STPDN SYNC 20HTSSOP - L6730DTR
Order 'ic ctrlr adj stpdn sync 20htssop - L6730DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5292-2-ND.
IC CTRLR ADJ STPDN SYNC 16HTSSOP - L6910ATR
Order 'ic ctrlr adj stpdn sync 16htssop - L6910ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5293-1-ND.
IC CTRLR ADJ STPDN SYNC 16HTSSOP - L6910ATR
Order 'ic ctrlr adj stpdn sync 16htssop - L6910ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5293-2-ND.
IC CTRLR ADJ STPDN SYNC 16-HTSSO - L6731DTR
Order 'ic ctrlr adj stpdn sync 16-htsso - L6731DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6112-1-ND.
IC CTRLR ADJ STPDN SYNC 16-HTSSO - L6731DTR
Order 'ic ctrlr adj stpdn sync 16-htsso - L6731DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6112-2-ND.
Send this link via E-Mail
Help With This Screen