IC CTRLR ADJ STEP DOWN 16-SOIC - L6910TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3656-1-ND |
1 10 100 250 500 1000 |
4.62000 3.63000 3.08000 2.75000 2.53000 1.92500 |
Extended Price
4.62 36.30 308.00 687.50 1265.00 1925.00 |
| Manufacturer Part Number | L6910TR | |||
| Description | IC CTRLR ADJ STEP DOWN 16-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | L6910TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Switching Controller |
| Number of Outputs | 1 - Single |
| Package / Case | 16-SOIC |
| Packaging | Cut Tape (CT) |
| Duty Cycle | 100% Max |
| Voltage - Supply | 4.6 V ~ 13.2 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6910TR L6910TR 497 3656 1 ND 49736561ND 497-3656-1 |
L6910TR Specification Sheet
IC CTRLR ADJ STEP DOWN 16-SOIC - L6910TR (497-3656-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR ADJ STEP DOWN 16-SOIC - L6910TR
Order 'ic ctrlr adj step down 16-soic - L6910TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3656-1-ND.
IC CTRLR ADJ STEP DOWN 16-SOIC - L6910TR
Order 'ic ctrlr adj step down 16-soic - L6910TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3656-2-ND.
IC CTLR ADJ STEP DOWN 16-SOIC - L6910TR
Order 'ic ctlr adj step down 16-soic - L6910TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3656-6-ND.
IC CTRLR ADJ STEP DOWN 16-SOIC - E-L6910TR
Order 'ic ctrlr adj step down 16-soic - E-L6910TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4591-1-ND.
IC CTRLR ADJ STEP DOWN 16-SOIC - E-L6910TR
Order 'ic ctrlr adj step down 16-soic - E-L6910TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4591-2-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730BTR
Order 'ic ctrlr adj step down 20-htssop - L6730BTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5097-1-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730TR
Order 'ic ctrlr adj step down 20-htssop - L6730TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5098-1-ND.
IC CTRLR ADJ STEP DOWN 16-HTSSOP - L6731BTR
Order 'ic ctrlr adj step down 16-htssop - L6731BTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5099-1-ND.
IC CTRLR ADJ STEP DOWN 16-HTSSOP - L6731BTR
Order 'ic ctrlr adj step down 16-htssop - L6731BTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5099-2-ND.
IC CTRLR ADJ STEP-DOWN 16-HTSSOP - L6732CTR
Order 'ic ctrlr adj step-down 16-htssop - L6732CTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5908-1-ND.
IC CTRLR ADJ STEP-DOWN 16-HTSSOP - L6732CTR
Order 'ic ctrlr adj step-down 16-htssop - L6732CTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5908-2-ND.
IC CTRLR ADJ STEP-DOWN 16-HTSSOP - L6732CTR
Order 'ic ctrlr adj step-down 16-htssop - L6732CTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5908-6-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730TR
Order 'ic ctrlr adj step down 20-htssop - L6730TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5098-6-ND.
IC CTRLR FOR STEP MOTOR 20-SOIC - L6506D013TR
Order 'ic ctrlr for step motor 20-soic - L6506D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3652-1-ND.
IC CTRLR ADJ STEP DOWN 20-HTSSOP - L6730BTR
Order 'ic ctrlr adj step down 20-htssop - L6730BTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5097-2-ND.
Send this link via E-Mail
Help With This Screen