0.022µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 25V CX0805MRX7R8BB223
CAP X2Y CER 22000PF X7R 0805 - CX0805MRX7R8BB223 - Capacitors
| Digi-Key Part Number | 311-1242-6-ND |
10 100 500 1000 |
1.29400 .76440 .44100 .30576 |
Extended Price
12.94 76.44 220.50 305.76 |
| Manufacturer Part Number | CX0805MRX7R8BB223 | |||
| Description | CAP X2Y CER 22000PF X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CX0805MRX7R8BB223 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | Bypass Capacitor, Decoupling |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | * |
| Thickness | 0.85mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CX0805MRX7R8BB223 CX0805MRX7R8BB223 311 1242 6 ND 31112426ND 311-1242-6 |
CX0805MRX7R8BB223 Specification Sheet
CAP X2Y CER 22000PF X7R 0805 - CX0805MRX7R8BB223 (311-1242-6-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 25V CX0805MRX7R8BB2230.022µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 25V CX0805MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0805 - CX0805MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1242-1-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 25V CX0805MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0805 - CX0805MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1242-6-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CX0603MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0603 - CX0603MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1234-1-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CX0603MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0603 - CX0603MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1234-6-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CX0805MRX7R9BB223
Order 'cap x2y cer 22000pf x7r 0805 - CX0805MRX7R9BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1256-1-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CX0805MRX7R9BB223
Order 'cap x2y cer 22000pf x7r 0805 - CX0805MRX7R9BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1256-6-ND.
0.022µF Ceramic Capacitor Yageo 0805 (2012 metric) 25V CX0805MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0805 - CX0805MRX7R8BB223' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1242-2-ND.
10000pF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 50V, 63V CX0603MRX7R9BB103
Order 'cap x2y cer 10000pf x7r 0603 - CX0603MRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1233-1-ND.
10000pF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 50V, 63V CX0603MRX7R9BB103
Order 'cap x2y cer 10000pf x7r 0603 - CX0603MRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1233-6-ND.
0.047µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1235-1-ND.
0.047µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1235-6-ND.
0.056µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CX0603MRX7R7BB563
Order 'cap x2y cer 56000pf x7r 0603 - CX0603MRX7R7BB563' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1236-1-ND.
0.056µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CX0603MRX7R7BB563
Order 'cap x2y cer 56000pf x7r 0603 - CX0603MRX7R7BB563' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1236-6-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 10V CX0603MRX7R6BB104
Order 'cap x2y cer .1uf x7r 0603 - CX0603MRX7R6BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1237-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 10V CX0603MRX7R6BB104
Order 'cap x2y cer .1uf x7r 0603 - CX0603MRX7R6BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1237-6-ND.
Options for 0.022µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 25V CX0805MRX7R8BB223
Send this link via E-Mail
Help With This Screen
