IC REG LDO SW STEPDOWN 2A 8-SOIC - L5972D013TR - Integrated Circuits (ICs)
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4.4 ~ 36 V L5972D013TR
| Digi-Key Part Number | 497-3637-1-ND |
1 10 100 250 500 1000 |
4.55000 4.03000 3.12000 2.86000 2.47000 1.95000 |
Extended Price
4.55 40.30 312.00 715.00 1235.00 1950.00 |
| Manufacturer Part Number | L5972D013TR | |||
| Description | IC REG LDO SW STEPDOWN 2A 8-SOIC | |||
| Quantity Available | 418 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L5972D013TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.4 ~ 36 V |
| Voltage - Output | 1.24 ~ 35 V |
| Current - Output | 2A |
| Power - Output | 1.2W |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 150°C |
| Frequency - Switching | 250kHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L5972D013TR L5972D013TR 497 3637 1 ND 49736371ND 497-3637-1 |
L5972D013TR Specification Sheet
IC REG LDO SW STEPDOWN 2A 8-SOIC - L5972D013TR (497-3637-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4.4 ~ 36 V L5972D013TRIC REG LDO SW STEPDOWN 2A 8-SOIC - L5972D013TR
Order 'ic reg ldo sw stepdown 2a 8-soic - L5972D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3637-1-ND.
IC REG LDO SW STEPDOWN 2A 8-SOIC - L5972D013TR
Order 'ic reg ldo sw stepdown 2a 8-soic - L5972D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3637-2-ND.
IC REG LDO SW STEPDOWN 2A 8-SOIC - L5972D013TR
Order 'ic reg ldo sw stepdown 2a 8-soic - L5972D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3637-6-ND.
IC REG LDO SW STEPDOWN 2A 8-SOIC - E-L5972D013TR
Order 'ic reg ldo sw stepdown 2a 8-soic - E-L5972D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4564-1-ND.
IC REG LDO SW STEPDOWN 2A 8-SOIC - E-L5972D013TR
Order 'ic reg ldo sw stepdown 2a 8-soic - E-L5972D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4564-2-ND.
IC REG LDO SW STEPDOWN 1A 8-SOIC - L5970D013TR
Order 'ic reg ldo sw stepdown 1a 8-soic - L5970D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3636-1-ND.
IC REG LDO SW STEPDOWN 1A 8-SOIC - L5970D013TR
Order 'ic reg ldo sw stepdown 1a 8-soic - L5970D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3636-2-ND.
IC REG LDO SW STEPDOWN 1A 8-SOIC - L5970D013TR
Order 'ic reg ldo sw stepdown 1a 8-soic - L5970D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3636-6-ND.
IC CONV PWM STEP DOWN 2A 8-SOIC - AP1520SL-U
Order 'ic conv pwm step down 2a 8-soic - AP1520SL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1520SL-U-ND.
IC CONV STEP DOWN PWM 2A 8-SOIC - AP1513SG-U
Order 'ic conv step down pwm 2a 8-soic - AP1513SG-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1513SG-U-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - TPS54232D
Order 'ic step-dn swift conv 2a 8-soic - TPS54232D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24037-5-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - TPS54231D
Order 'ic step-dn swift conv 2a 8-soic - TPS54231D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24140-5-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - TPS54233D
Order 'ic step-dn swift conv 2a 8-soic - TPS54233D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54233D-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - TPS54233DG4
Order 'ic step-dn swift conv 2a 8-soic - TPS54233DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54233DG4-ND.
IC REG LDO POS 800MA 3.3V 8-SOIC - LD1117D33CTR
Order 'ic reg ldo pos 800ma 3.3v 8-soic - LD1117D33CTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1230-1-ND.
Options for STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4.4 ~ 36 V L5972D013TR
Send this link via E-Mail
Help With This Screen
