IC REG SW 1.5A VERT 7-HEPTAWATT - L4962E/A - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 497-2943-5-ND |
1 10 100 250 500 1000 2500 |
7.41000 6.08000 5.13000 4.56000 4.18000 3.15400 2.85000 |
Extended Price
7.41 60.80 513.00 1140.00 2090.00 3154.00 7125.00 |
| Manufacturer Part Number | L4962E/A | |||
| Description | IC REG SW 1.5A VERT 7-HEPTAWATT | |||
| Quantity Available | 1173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L4962E/A |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | Heptawatt |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adj 5.1V ~ 40V @ 1.5A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Bulk |
| Output Type | Step-Down |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L4962E A L4962EA 497 2943 5 ND 49729435ND 497-2943-5 |
L4962E/A Specification Sheet
IC REG SW 1.5A VERT 7-HEPTAWATT - L4962E/A (497-2943-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REG SW 1.5A VERT 7-HEPTAWATT - L4962E/A
Order 'ic reg sw 1.5a vert 7-heptawatt - L4962E/A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2943-5-ND.
IC REG SW 12V 5A STP DN TO-263-7 - LM2677SX-12
Order 'ic reg sw 12v 5a stp dn to-263-7 - LM2677SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-12-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2677SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2677SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-3.3-ND.
IC REG SW 5V 5A STP DN TO-263-7 - LM2677SX-5.0
Order 'ic reg sw 5v 5a stp dn to-263-7 - LM2677SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-5.0-ND.
IC REG SW ADJ 5A STP DN TO-263-7 - LM2677SX-ADJ
Order 'ic reg sw adj 5a stp dn to-263-7 - LM2677SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-ADJ-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2678S-3.3/NOPB
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2678S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678S-3.3-ND.
IC REG SW 12V 5A STP DN TO-263-7 - LM2678SX-12
Order 'ic reg sw 12v 5a stp dn to-263-7 - LM2678SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-12-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2678SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2678SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-3.3-ND.
IC REG SW 5V 5A STP DN TO-263-7 - LM2678SX-5.0
Order 'ic reg sw 5v 5a stp dn to-263-7 - LM2678SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-5.0-ND.
IC REG SW ADJ 5A STP DN TO-263-7 - LM2678SX-ADJ
Order 'ic reg sw adj 5a stp dn to-263-7 - LM2678SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-ADJ-ND.
IC REG SW 12V 5A STP DN TO220-7 - LM2678T-12
Order 'ic reg sw 12v 5a stp dn to220-7 - LM2678T-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678T-12-ND.
IC REG SW 12V 5A STP DN TO-263-7 - LM2679SX-12
Order 'ic reg sw 12v 5a stp dn to-263-7 - LM2679SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-12-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2679SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2679SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-3.3-ND.
IC REG SW 5V 5A STP DN TO-263-7 - LM2679SX-5.0
Order 'ic reg sw 5v 5a stp dn to-263-7 - LM2679SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-5.0-ND.
IC REG SW ADJ 5A STP DN TO-263-7 - LM2679SX-ADJ
Order 'ic reg sw adj 5a stp dn to-263-7 - LM2679SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-ADJ-ND.
Send this link via E-Mail
Help With This Screen