IC GATE DRVR VREG/2PT REG 8-SOIC - TD220ID - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2156-5-ND |
1 10 100 250 500 1000 2500 |
1.69000 1.46300 1.12500 .99000 .83250 .67500 .60750 |
Extended Price
1.69 14.63 112.50 247.50 416.25 675.00 1518.75 |
| Manufacturer Part Number | TD220ID | |||
| Description | IC GATE DRVR VREG/2PT REG 8-SOIC | |||
| Quantity Available | 2204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TD220ID |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Driver |
| Voltage - Input | 7.8 ~ 17 V |
| Voltage - Output | 3.3V |
| Number of Outputs | 1 |
| Applications | Controller, MicroC-Based Off-Line Applications |
| Operating Temperature | -25°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TD220ID TD220ID 497 2156 5 ND 49721565ND 497-2156-5 |
TD220ID Specification Sheet
IC GATE DRVR VREG/2PT REG 8-SOIC - TD220ID (497-2156-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE DRVR VREG/2PT REG 8-SOIC - TD220ID
Order 'ic gate drvr vreg/2pt reg 8-soic - TD220ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2156-5-ND.
IC GATE DRVR VREG/2PT REG 8-SOIC - TD221ID
Order 'ic gate drvr vreg/2pt reg 8-soic - TD221ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2157-5-ND.
IC GATE DRVR VREG/2PT REG 8-SOIC - TD220IDT
Order 'ic gate drvr vreg/2pt reg 8-soic - TD220IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5416-1-ND.
IC GATE DRVR VREG/2PT REG 8-SOIC - TD220IDT
Order 'ic gate drvr vreg/2pt reg 8-soic - TD220IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5416-2-ND.
IC GATE DRVR VREG/2PT REG 8-SOIC - TD220IDT
Order 'ic gate drvr vreg/2pt reg 8-soic - TD220IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5416-6-ND.
IC GATE DRVR VREG/2PT REG 8-SOIC - TD221IDT
Order 'ic gate drvr vreg/2pt reg 8-soic - TD221IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TD221IDT-ND.
IC GATE OR/NOR 4-INPUT 8-SOIC - SY100EL01ZC
Order 'ic gate or/nor 4-input 8-soic - SY100EL01ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL01ZC-ND.
IC GATE OR/NOR 4-INPUT 8-SOIC - SY100EL01ZC TR
Order 'ic gate or/nor 4-input 8-soic - SY100EL01ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL01ZC TR-ND.
IC GATE OR/NOR 4-INPUT 8-SOIC - SY100EL01ZG
Order 'ic gate or/nor 4-input 8-soic - SY100EL01ZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2446-ND.
IC GATE OR/NOR 4-INPUT 8-SOIC - SY100EL01ZG TR
Order 'ic gate or/nor 4-input 8-soic - SY100EL01ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL01ZG TR-ND.
IC GATE OR/NOR 4-INPUT 8-SOIC - SY100EL01ZI
Order 'ic gate or/nor 4-input 8-soic - SY100EL01ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL01ZI-ND.
IC GATE OR/NOR 4-INPUT 8-SOIC - SY100EL01ZI TR
Order 'ic gate or/nor 4-input 8-soic - SY100EL01ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL01ZI TR-ND.
IC GATE AND/NAND 2-INPUT 8-SOIC - SY100EL04ZC
Order 'ic gate and/nand 2-input 8-soic - SY100EL04ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL04ZC-ND.
IC GATE AND/NAND 2-INPUT 8-SOIC - SY100EL04ZC TR
Order 'ic gate and/nand 2-input 8-soic - SY100EL04ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL04ZC TR-ND.
IC GATE AND/NAND 2-INPUT 8-SOIC - SY100EL04ZI
Order 'ic gate and/nand 2-input 8-soic - SY100EL04ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL04ZI-ND.
Send this link via E-Mail
Help With This Screen
