STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 300mA 1 ~ 6 V ST778ACD
IC CONV DC/DC LO V ADJ OP 8 SOIC - ST778ACD - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2130-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ST778ACD | |||
| Description | IC CONV DC/DC LO V ADJ OP 8 SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 300mA 1 ~ 6 V ST778ACD
| Technical/Catalog Information | ST778ACD |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 1 ~ 6 V |
| Voltage - Output | 3V, 3.3V |
| Current - Output | 300mA |
| Power - Output | 344mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 85°C |
| Frequency - Switching | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ST778ACD ST778ACD 497 2130 5 ND 49721305ND 497-2130-5 |
ST778ACD Specification Sheet
IC CONV DC/DC LO V ADJ OP 8 SOIC - ST778ACD (497-2130-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 300mA 1 ~ 6 V ST778ACDSTMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 300mA 1 ~ 6 V ST778ACD
Order 'ic conv dc/dc lo v adj op 8 soic - ST778ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2130-5-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 200mA 4 ~ 6.2 V ST735SCD
Order 'ic regulator -5v adj op 8 soic - ST735SCD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2119-5-ND.
STMicroelectronics Obsolete/discontinued Part Number Integrated Circuit (ics) ST777ACD-TR
Order 'ic conv dc/dc lo v adj op 8 soic - ST777ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2129-5-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50A 4.5 ~ 5.5 V ST662ABD
Order 'ic conv dc/dc 5v-12v .03a 8soic - ST662ABD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2104-5-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 8 ~ 55 V L4976D013TR
Order 'ic conv dc-dc stp-dwn 1a 16-soic - L4976D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3360-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 8 ~ 55 V L4978D013TR
Order 'ic conv dc-dc stp-dwn 2a 16-soic - L4978D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4559-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Switched Capacitor (Charge Pump), Doubler, Tripler Cut Tape (CT) 120mA 2 ~ 3.6 V ST619LBDR
Order 'ic conv dc-dc charge pump 8soic - ST619LBDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3881-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Switched Capacitor (Charge Pump), Doubler, Tripler Tape & Reel (TR) 120mA 2 ~ 3.6 V ST619LBDR
Order 'ic conv dc-dc charge pump 8soic - ST619LBDR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3881-2-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Switched Capacitor (Charge Pump), Doubler, Tripler Tube 120mA 2 ~ 3.6 V ST619LBD
Order 'ic conv dc-dc charge pump 8soic - ST619LBD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3881-5-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 450mA 4 ~ 11 V ST730ACDTR
Order 'ic conv dc/dc pwm 5v stpdn 8soic - ST730ACDTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4315-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 450mA 4 ~ 11 V ST730ACDTR
Order 'ic conv dc/dc pwm 5v stpdn 8soic - ST730ACDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4315-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 300mA 1 ~ 6 V ST779ACD-TR
Order 'ic conv dc/dc 3v stepup 8soic - ST779ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4317-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 300mA 1 ~ 6 V ST779ACD-TR
Order 'ic conv dc/dc 3v stepup 8soic - ST779ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4317-2-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 50A 4.5 ~ 5.5 V ST662ABD-TR
Order 'ic conv dc-dc 0.03a flash 8-soic - ST662ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6541-2-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50A 4.5 ~ 5.5 V ST662ACD
Order 'ic conv dc-dc 0.03a flash 8-soic - ST662ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST662ACD-ND.
Options for STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 300mA 1 ~ 6 V ST778ACD
Send this link via E-Mail
Help With This Screen
