Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CONV DC/DC 5V-12V .03A 8SOIC - ST662ABD - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number 497-2104-5-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.25000
1.87500
1.57500
1.31252
1.12500
1.01250
.97500
.95625
Extended Price
2.25
18.75
157.50
328.13
562.50
1012.50
2437.50
4781.25
Manufacturer Part NumberST662ABD
DescriptionIC CONV DC/DC 5V-12V .03A 8SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationST662ABD
VendorSTMicroelectronics
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
Switching StyleBoost
Switching StyleSwitch Capacitor
Number of Outputs1 [Nom]
Primary Output Voltage12V
Output Voltage @ Max Current12V @ 30mA
Internal Switch(s)Yes
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingTube
Output TypeStep-Up
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST662ABD
ST662ABD
497 2104 5 ND
49721045ND
497-2104-5

ST662ABD Specification Sheet

Image of IC CONV DC/DC 5V-12V .03A 8SOIC - ST662ABD

IC CONV DC/DC 5V-12V .03A 8SOIC - ST662ABD (497-2104-5-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC CONV DC/DC 5V-12V .03A 8SOIC - ST662ABD
 Order 'ic conv dc/dc 5v-12v .03a 8soic - ST662ABD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2104-5-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MFX-1.2/NOPB
 Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MFX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-1.2-ND.
IC CONV DC/DC 350MA 1.2V 5MICROS - LM3673TLX-1.2/NOPB
 Order 'ic conv dc/dc 350ma 1.2v 5micros - LM3673TLX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3673TLX-1.2-ND.
IC CONV DC/DC 600MA 1.2V SOT23-5 - LM3674MFX-1.2/NOPB
 Order 'ic conv dc/dc 600ma 1.2v sot23-5 - LM3674MFX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3674MFX-1.2-ND.
IC CONV DC/DC 600MA 1.2V 6-LLP - LM3677LE-1.2/NOPB
 Order 'ic conv dc/dc 600ma 1.2v 6-llp - LM3677LE-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3677LE-1.2-ND.
IC CONV DC/DC 600MA 1.2V 6-LLP - LM3677LEX-1.2/NOPB
 Order 'ic conv dc/dc 600ma 1.2v 6-llp - LM3677LEX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3677LEX-1.2-ND.
IC CONV DC/DC 600MA 1.2V 5MICROS - LM3677TL-1.2/NOPB
 Order 'ic conv dc/dc 600ma 1.2v 5micros - LM3677TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3677TL-1.2-ND.
IC CONV DC/DC 600MA 1.2V 5MICROS - LM3677TLX-1.2/NOPB
 Order 'ic conv dc/dc 600ma 1.2v 5micros - LM3677TLX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3677TLX-1.2-ND.
IC CONV DC-DC STEPUP/INV 16-QFN - STOD1412PMR
 Order 'ic conv dc-dc stepup/inv 16-qfn - STOD1412PMR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6939-1-ND.
IC CONV DC-DC STEPUP/INV 16-QFN - STOD1412PMR
 Order 'ic conv dc-dc stepup/inv 16-qfn - STOD1412PMR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6939-6-ND.
IC CONV DC/DC PWM 3.3V 8-SOIC - ST763ACDTR
 Order 'ic conv dc/dc pwm 3.3v 8-soic - ST763ACDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7928-1-ND.
IC CONV DC/DC PWM 3.3V 8-SOIC - ST763ACDTR
 Order 'ic conv dc/dc pwm 3.3v 8-soic - ST763ACDTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7928-6-ND.
IC CONV DC-DC BUCK 1.2V 1A SON8 - TB7101F(T5L1.2,F)
 Order 'ic conv dc-dc buck 1.2v 1a son8 - TB7101F(T5L1.2,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.2FTR-ND.
IC CONV DC-DC BUCK 1.2V 1A SON8 - TB7101F(T5L1.2,F)
 Order 'ic conv dc-dc buck 1.2v 1a son8 - TB7101F(T5L1.2,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.2FCT-ND.
IC CONV DC-DC BUCK 1.2V 1A SON8 - TB7101F(T5L1.2,F)
 Order 'ic conv dc-dc buck 1.2v 1a son8 - TB7101F(T5L1.2,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB7101FT5L1.2FDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CONV DC/DC 5V STEPDOWN 14SOIC - LTC1265CS-5#TR Next: IC CONV DC/DC 600MA 1.2V 5MICROS - LM3677TL-1.2/NOPB