BOX NEMA4X ABS 7.87X4.72X2.95 IN - PN-1334-DG - Boxes, Enclosures, Racks
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1334-DG
| Digi-Key Part Number | 377-1137-ND |
1 10 100 200 300 |
17.30000 14.40000 12.95000 11.50000 10.79997 |
Extended Price
17.30 144.00 1295.00 2300.00 3239.99 |
| Manufacturer Part Number | PN-1334-DG | |||
| Description | BOX NEMA4X ABS 7.87X4.72X2.95 IN | |||
| Quantity Available | 59 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PN-1334-DG |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.87" L x 4.72" W x 2.95" H (199.9mm x 119.89mm x 74.93mm) |
| Thickness | 0.120" (3.05mm) |
| Weight | 0.900 lb (408.23g) |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PN 1334 DG PN1334DG 377 1137 ND 3771137ND 377-1137 |
PN-1334-DG Specification Sheet
BOX NEMA4X ABS 7.87X4.72X2.95 IN - PN-1334-DG (377-1137-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1334-DGBOX NEMA4X ABS 7.87X4.72X2.95 IN - PN-1334-DG
Order 'box nema4x abs 7.87x4.72x2.95 in - PN-1334-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1137-ND.
BOX NEMA4X ABS 2.56X2.28X1.38 IN - PN-1320-DG
Order 'box nema4x abs 2.56x2.28x1.38 in - PN-1320-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1113-ND.
BOX NEMA4X ABS 4.53X2.56X1.57 IN - PN-1321-DG
Order 'box nema4x abs 4.53x2.56x1.57 in - PN-1321-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1115-ND.
BOX NEMA4X ABS 4.53X2.56X2.17 IN - PN-1322-DG
Order 'box nema4x abs 4.53x2.56x2.17 in - PN-1322-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1118-ND.
BOX NEMA4X ABS 4.53X3.54X2.17 IN - PN-1323-DG
Order 'box nema4x abs 4.53x3.54x2.17 in - PN-1323-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1121-ND.
BOX NEMA4X ABS 6.73X4.76X2.17 IN - PN-1324-DG
Order 'box nema4x abs 6.73x4.76x2.17 in - PN-1324-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1124-ND.
BOX NEMA4X ABS 8.74X5.75X2.17 IN - PN-1325-DG
Order 'box nema4x abs 8.74x5.75x2.17 in - PN-1325-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1126-ND.
BOX NEMA4X ABS 6.73X4.76X3.15 IN - PN-1327-DG
Order 'box nema4x abs 6.73x4.76x3.15 in - PN-1327-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1128-ND.
BOX NEMA4X ABS 4.53X3.54X3.15 IN - PN-1328-DG
Order 'box nema4x abs 4.53x3.54x3.15 in - PN-1328-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1130-ND.
BOX NEMA4X ABS 8.74X5.75X2.95 IN - PN-1329-DG
Order 'box nema4x abs 8.74x5.75x2.95 in - PN-1329-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1132-ND.
BOX NEMA4X ABS 6.3X3.15X3.35 IN - PN-1333-DG
Order 'box nema4x abs 6.3x3.15x3.35 in - PN-1333-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1135-ND.
BOX NEMA4X ABS 10.43X7.28X 3.74" - PN-1335-DG
Order 'box nema4x abs 10.43x7.28x 3.74" - PN-1335-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1259-ND.
BOX NEMA4X ABS 11.81X 9.06X3.39" - PN-1342-DG
Order 'box nema4x abs 11.81x 9.06x3.39" - PN-1342-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1342-DG-ND.
BOX NEMA4X POLY 7.87X4.72X 2.95" - PN-1334-C
Order 'box nema4x poly 7.87x4.72x 2.95" - PN-1334-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1257-ND.
BOX NEMA4X ABS 2.56X2.28X1.38" - PN-1326-DG
Order 'box nema4x abs 2.56x2.28x1.38" - PN-1326-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1326-DG-ND.
Options for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1334-DG
Send this link via E-Mail
Help With This Screen
