IC REG PWR SW 1.5A 16-POWERDIP - L4962/A
| Digi-Key Part Number | 497-1407-5-ND |
1 10 100 250 500 1000 2500 |
4.07000 3.20100 2.71600 2.42500 2.23100 1.69750 1.55200 |
Extended Price
4.07 32.01 271.60 606.25 1115.50 1697.50 3880.00 |
| Manufacturer Part Number | L4962/A | |||
| Description | IC REG PWR SW 1.5A 16-POWERDIP | |||
| Quantity Available | 1846 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L4962/A |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | PowerDip-16 |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adj 5.1V ~ 40V @ 1.5A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tube |
| Output Type | Step-Down |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L4962 A L4962A 497 1407 5 ND 49714075ND 497-1407-5 |
L4962/A Specification Sheet
IC REG PWR SW 1.5A 16-POWERDIP - L4962/A (497-1407-5-ND)
Related parts :IC REG PWR SW 1.5A 16-POWERDIP - L4962/A
Order 'ic reg pwr sw 1.5a 16-powerdip - L4962/A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1407-5-ND.
IC REG PWR SW 2.5A HEPTAWATT - E-L4960
Order 'ic reg pwr sw 2.5a heptawatt - E-L4960' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4555-5-ND.
IC DECODER/MUX BINARY-1:4 16-SOP - HCF4555M013TR
Order 'ic decoder/mux binary-1:4 16-sop - HCF4555M013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7244-2-ND.
IC DECODER/MUX BINARY-1:4 16-DIP - HCF4556BEY
Order 'ic decoder/mux binary-1:4 16-dip - HCF4556BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4556BEY-ND.
IC PCMCIA PWR SW PARALL 16-SSOP - TPS2211AIDB
Order 'ic pcmcia pwr sw parall 16-ssop - TPS2211AIDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3460-5-ND.
IC PCMCIA PWR SW PARALL 16-SSOP - TPS2211IDBR
Order 'ic pcmcia pwr sw parall 16-ssop - TPS2211IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3461-1-ND.
IC PCMCIA PWR SW PARALL 16-SSOP - TPS2211IDBR
Order 'ic pcmcia pwr sw parall 16-ssop - TPS2211IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3461-2-ND.
IC PCMCIA PWR SW PARALL 16-SSOP - TPS2211IDBR
Order 'ic pcmcia pwr sw parall 16-ssop - TPS2211IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3461-6-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3460-1-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3460-2-ND.
IC REG LDO POS 1.5V 5A D2PAK/A - LD1585CD2M15R
Order 'ic reg ldo pos 1.5v 5a d2pak/a - LD1585CD2M15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3461-1-ND.
IC REG LDO POS 1.5V 5A D2PAK/A - LD1585CD2M15R
Order 'ic reg ldo pos 1.5v 5a d2pak/a - LD1585CD2M15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3461-2-ND.
IC REG LDO POS 1.8V 5A D2PAK/A - LD1585CD2M18R
Order 'ic reg ldo pos 1.8v 5a d2pak/a - LD1585CD2M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3462-1-ND.
IC REG LDO POS 1.8V 5A D2PAK/A - LD1585CD2M18R
Order 'ic reg ldo pos 1.8v 5a d2pak/a - LD1585CD2M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3462-2-ND.
IC REG LDO POS 2.5V 5A D2PAK/A - LD1585CD2M25R
Order 'ic reg ldo pos 2.5v 5a d2pak/a - LD1585CD2M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3463-1-ND.
Send this link via E-Mail
Help With This Screen