IC REG SW 2.5A VERT HEPTAWATT - L4960
| Digi-Key Part Number | 497-1406-5-ND |
1 10 100 250 500 1000 2500 5000 |
4.37000 3.80700 2.83500 2.43000 2.26800 2.15460 2.07360 2.02500 |
Extended Price
4.37 38.07 283.50 607.50 1134.00 2154.60 5184.00 10125.00 |
| Manufacturer Part Number | L4960 | |||
| Description | IC REG SW 2.5A VERT HEPTAWATT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L4960 |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | Heptawatt |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adj 5.1V ~ 50V @ 2.5A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tube |
| Output Type | Step-Down |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L4960 L4960 497 1406 5 ND 49714065ND 497-1406-5 |
L4960 Specification Sheet
IC REG SW 2.5A VERT HEPTAWATT - L4960 (497-1406-5-ND)
Related parts:IC REG SW 2.5A HORZ 7-HEPTAWATT - L4960H
Order 'ic reg sw 2.5a horz 7-heptawatt - L4960H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2942-5-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594HVMX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2594HVMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-3.3-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2594HVMX-5.0
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2594HVMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-5.0-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2594HVMX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2594HVMX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-ADJ-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594MX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2594MX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-3.3-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2594MX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2594MX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-ADJ-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2597HVMX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2597HVMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-3.3-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2597HVMX-5.0
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2597HVMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-5.0-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2597HVMX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2597HVMX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-ADJ-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2597MX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2597MX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-3.3-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2597MX-5.0
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2597MX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-5.0-ND.
Send this link via E-Mail
Help With This Screen