4700pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 100V CX0805MRX7R0BB472
CAP X2Y CER 4700PF X7R 0805 - CX0805MRX7R0BB472 - Capacitors
| Digi-Key Part Number | 311-1238-6-ND |
10 100 500 1000 |
.80900 .47780 .27562 .19110 |
Extended Price
8.09 47.78 137.81 191.10 |
| Manufacturer Part Number | CX0805MRX7R0BB472 | |||
| Description | CAP X2Y CER 4700PF X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CX0805MRX7R0BB472 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | Bypass Capacitor, Decoupling |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CX0805MRX7R0BB472 CX0805MRX7R0BB472 311 1238 6 ND 31112386ND 311-1238-6 |
CAP X2Y CER 4700PF X7R 0805 - CX0805MRX7R0BB472 (311-1238-6-ND) - Capacitors
Related parts 4700pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 100V CX0805MRX7R0BB4724700pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 100V CX0805MRX7R0BB472
Order 'cap x2y cer 4700pf x7r 0805 - CX0805MRX7R0BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1238-1-ND.
4700pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 100V CX0805MRX7R0BB472
Order 'cap x2y cer 4700pf x7r 0805 - CX0805MRX7R0BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1238-6-ND.
4700pF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 100V CX0603MRX7R0BB472
Order 'cap x2y cer 4700pf x7r 0603 - CX0603MRX7R0BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1250-1-ND.
4700pF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 100V CX0603MRX7R0BB472
Order 'cap x2y cer 4700pf x7r 0603 - CX0603MRX7R0BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1250-6-ND.
4700pF Ceramic Capacitor Yageo 0805 (2012 metric) 100V CX0805MRX7R0BB472
Order 'cap x2y cer 4700pf x7r 0805 - CX0805MRX7R0BB472' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1238-2-ND.
10000pF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 50V, 63V CX0603MRX7R9BB103
Order 'cap x2y cer 10000pf x7r 0603 - CX0603MRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1233-1-ND.
10000pF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 50V, 63V CX0603MRX7R9BB103
Order 'cap x2y cer 10000pf x7r 0603 - CX0603MRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1233-6-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CX0603MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0603 - CX0603MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1234-1-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CX0603MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0603 - CX0603MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1234-6-ND.
0.047µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1235-1-ND.
0.047µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1235-6-ND.
0.056µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CX0603MRX7R7BB563
Order 'cap x2y cer 56000pf x7r 0603 - CX0603MRX7R7BB563' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1236-1-ND.
0.056µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CX0603MRX7R7BB563
Order 'cap x2y cer 56000pf x7r 0603 - CX0603MRX7R7BB563' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1236-6-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 10V CX0603MRX7R6BB104
Order 'cap x2y cer .1uf x7r 0603 - CX0603MRX7R6BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1237-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 10V CX0603MRX7R6BB104
Order 'cap x2y cer .1uf x7r 0603 - CX0603MRX7R6BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1237-6-ND.
Options for 4700pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 100V CX0805MRX7R0BB472
Send this link via E-Mail
Help With This Screen
