IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWP
| Digi-Key Part Number | 296-2272-5-ND |
1 25 100 250 500 1000 5000 |
2.93000 2.34000 1.82000 1.72900 1.69000 1.65750 1.62500 |
Extended Price
2.93 58.50 182.00 432.25 845.00 1657.50 8125.00 |
| Manufacturer Part Number | TPS60131PWP | |||
| Description | IC 5V 0.3A DC/DC CONV 20-HTSSOP | |||
| Quantity Available | 2430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS60131PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 5.4V |
| Voltage - Output | 5V |
| Current - Output | 300mA |
| Output Power | - |
| Package / Case | 20-HTSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS60131PWP TPS60131PWP 296 2272 5 ND 29622725ND 296-2272-5 |
TPS60131PWP Specification Sheet
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWP (296-2272-5-ND)
Related parts:IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWP
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60131PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2272-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWP
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60110PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2265-5-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60111PWP
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60111PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2266-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWP
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60130PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2271-5-ND.
IC 3V 0.3A DC/DC CONV 20-HTSSOP - TPS60125PWPG4
Order 'ic 3v 0.3a dc/dc conv 20-htssop - TPS60125PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60125PWPG4-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWP
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60132PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2273-5-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60133PWP
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60133PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2274-5-ND.
IC 5V 0.1A DC/DC CONV 20-HTSSOP - TPS60140PWP
Order 'ic 5v 0.1a dc/dc conv 20-htssop - TPS60140PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2275-5-ND.
IC 5V 0.1A DC/DC CONV 20-HTSSOP - TPS60141PWP
Order 'ic 5v 0.1a dc/dc conv 20-htssop - TPS60141PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2276-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPR
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60110PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPR-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPRG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60110PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPRG4-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60111PWPR
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60111PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60111PWPR-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60111PWPRG4
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60111PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60111PWPRG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWPR
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60130PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60130PWPR-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWPRG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60130PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60130PWPRG4-ND.
Send this link via E-Mail
Help With This Screen