IC 3.3V 0.2A DC/DC CONV 20-HTSSO - TPS60120PWP
| Digi-Key Part Number | 296-2267-5-ND |
1 25 100 250 500 1000 5000 |
2.81000 2.25000 1.75000 1.66252 1.62500 1.59375 1.56250 |
Extended Price
2.81 56.25 175.00 415.63 812.50 1593.75 7812.50 |
| Manufacturer Part Number | TPS60120PWP | |||
| Description | IC 3.3V 0.2A DC/DC CONV 20-HTSSO | |||
| Quantity Available | 936 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS60120PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.8 ~ 3.6V |
| Voltage - Output | 3.3V |
| Current - Output | 200mA |
| Output Power | - |
| Package / Case | 20-HTSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS60120PWP TPS60120PWP 296 2267 5 ND 29622675ND 296-2267-5 |
TPS60120PWP Specification Sheet
IC 3.3V 0.2A DC/DC CONV 20-HTSSO - TPS60120PWP (296-2267-5-ND)
Related parts :IC 3.3V 0.2A DC/DC CONV 20-HTSSO - TPS60100PWP
Order 'ic 3.3v 0.2a dc/dc conv 20-htsso - TPS60100PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2263-5-ND.
IC 3.3V 0.1A DC/DC CONV 20-HTSSO - TPS60101PWP
Order 'ic 3.3v 0.1a dc/dc conv 20-htsso - TPS60101PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2264-5-ND.
IC 3.3V 0.2A DC/DC CONV 20-HTSSO - TPS60120PWP
Order 'ic 3.3v 0.2a dc/dc conv 20-htsso - TPS60120PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2267-5-ND.
IC 3.3V 0.2A DC/DC CONV 20-HTSSO - TPS60121PWP
Order 'ic 3.3v 0.2a dc/dc conv 20-htsso - TPS60121PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2268-5-ND.
IC 3.3V 0.1A DC/DC CONV 20-HTSSO - TPS60122PWP
Order 'ic 3.3v 0.1a dc/dc conv 20-htsso - TPS60122PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2269-5-ND.
IC 3.3V 0.1A DC/DC CONV 20-HTSSO - TPS60123PWP
Order 'ic 3.3v 0.1a dc/dc conv 20-htsso - TPS60123PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2270-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWP
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60110PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2265-5-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60111PWP
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60111PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2266-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWP
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60130PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2271-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWP
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60131PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2272-5-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWP
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60132PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2273-5-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60133PWP
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60133PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2274-5-ND.
IC 5V 0.1A DC/DC CONV 20-HTSSOP - TPS60140PWP
Order 'ic 5v 0.1a dc/dc conv 20-htssop - TPS60140PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2275-5-ND.
IC 5V 0.1A DC/DC CONV 20-HTSSOP - TPS60141PWP
Order 'ic 5v 0.1a dc/dc conv 20-htssop - TPS60141PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2276-5-ND.
IC DUAL ISOL DC/DC CONV 20 PIN - 0722BG
Order 'ic dual isol dc/dc conv 20 pin - 0722BG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722BG-ND.
Send this link via E-Mail
Help With This Screen