Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1334
BOX NEMA4X POLY 7.87X4.72X2.95IN - PN-1334 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1136-ND |
1 10 100 200 300 |
23.40000 19.50000 17.55000 15.59995 14.65003 |
Extended Price
23.40 195.00 1755.00 3119.99 4395.01 |
| Manufacturer Part Number | PN-1334 | |||
| Description | BOX NEMA4X POLY 7.87X4.72X2.95IN | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PN-1334 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides, PCB Supports |
| Material | Plastic, Polycarbonate |
| Ratings | IP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.87" L x 4.72" W x 2.95" H (199.9mm x 119.89mm x 74.93mm) |
| Thickness | 0.120" (3.05mm) |
| Weight | 0.900 lb (408.23g) |
| Container Type | Box |
| Material Flammability Rating | UL94-V2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PN 1334 PN1334 377 1136 ND 3771136ND 377-1136 |
PN-1334 Specification Sheet
BOX NEMA4X POLY 7.87X4.72X2.95IN - PN-1334 (377-1136-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1334Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1334
Order 'box nema4x poly 7.87x4.72x2.95in - PN-1334' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1136-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1320
Order 'box nema4x poly 2.56x2.28x1.38in - PN-1320' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1112-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1321
Order 'box nema4x poly 4.53x2.56x1.57in - PN-1321' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1114-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1322
Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1116-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1322-C
Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1117-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1323
Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1119-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1323-C
Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1120-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1324
Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1122-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1324-C
Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1123-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1325
Order 'box nema4x poly 8.74x5.75x2.17in - PN-1325' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1125-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1327
Order 'box nema4x poly 6.73x4.76x3.15in - PN-1327' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1127-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328
Order 'box nema4x poly 4.53x3.54x3.15in - PN-1328' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1129-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1329
Order 'box nema4x poly 8.74x5.75x2.95in - PN-1329' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1131-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1335
Order 'box nema4x poly 10.43x7.28x3.74" - PN-1335' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1258-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1320-C
Order 'box nema4x poly 2.56x2.28x1.38" - PN-1320-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1320-C-ND.
Options for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1334
Send this link via E-Mail
Help With This Screen
