IC STP-DWN SW V-REG 12V TO220-5 - TL2575-12IKV
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 4.75 ~ 40 V TL2575-12IKV
| Digi-Key Part Number | 296-21496-5-ND |
1 25 100 250 500 1000 5000 |
2.00000 1.60000 1.20000 1.12000 1.08000 1.04000 1.00000 |
Extended Price
2.00 40.00 120.00 280.00 540.00 1040.00 5000.00 |
| Manufacturer Part Number | TL2575-12IKV | |||
| Description | IC STP-DWN SW V-REG 12V TO220-5 | |||
| Quantity Available | 146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL2575-12IKV |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.75 ~ 40 V |
| Voltage - Output | 12V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 52kHz |
| Drawing Number | 296; 4040209; KV; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL2575 12IKV TL257512IKV 296 21496 5 ND 296214965ND 296-21496-5 |
TL2575-12IKV Specification Sheet
IC STP-DWN SW V-REG 12V TO220-5 - TL2575-12IKV (296-21496-5-ND)
Related parts Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 4.75 ~ 40 V TL2575-12IKVIC STP-DWN SW V-REG 12V TO220-5 - TL2575-12IKV
Order 'ic stp-dwn sw v-reg 12v to220-5 - TL2575-12IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21496-5-ND.
IC STP-DWN SW V-REG 12V TO220-5 - TL2575HV-12IKV
Order 'ic stp-dwn sw v-reg 12v to220-5 - TL2575HV-12IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21500-5-ND.
IC STP-DWN SW V-REG 12V D2PAK-5 - TL2575-12IKTTR
Order 'ic stp-dwn sw v-reg 12v d2pak-5 - TL2575-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21495-1-ND.
IC STP-DWN SW V-REG 12V D2PAK-5 - TL2575-12IKTTR
Order 'ic stp-dwn sw v-reg 12v d2pak-5 - TL2575-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21495-2-ND.
IC STP-DWN SW V-REG 15V TO220-5 - TL2575-15IKV
Order 'ic stp-dwn sw v-reg 15v to220-5 - TL2575-15IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21498-5-ND.
IC STP-DWN SW V-REG 12V D2PAK-5 - TL2575HV-12IKTTR
Order 'ic stp-dwn sw v-reg 12v d2pak-5 - TL2575HV-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21499-1-ND.
IC STP-DWN SW V-REG 12V D2PAK-5 - TL2575HV-12IKTTR
Order 'ic stp-dwn sw v-reg 12v d2pak-5 - TL2575HV-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21499-2-ND.
IC STP-DWN SW V-REG 15V TO220-5 - TL2575HV-15IKV
Order 'ic stp-dwn sw v-reg 15v to220-5 - TL2575HV-15IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21502-5-ND.
IC STP-DWN SW V-REG 15V D2PAK-5 - TL2575-15IKTTR
Order 'ic stp-dwn sw v-reg 15v d2pak-5 - TL2575-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21497-1-ND.
IC STP-DWN SW V-REG 15V D2PAK-5 - TL2575-15IKTTR
Order 'ic stp-dwn sw v-reg 15v d2pak-5 - TL2575-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21497-2-ND.
IC STP-DWN SW V-REG 3.3V D2PAK-5 - TL2575-33IKTTR
Order 'ic stp-dwn sw v-reg 3.3v d2pak-5 - TL2575-33IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21828-1-ND.
IC STP-DWN SW V-REG 3.3V D2PAK-5 - TL2575-33IKTTR
Order 'ic stp-dwn sw v-reg 3.3v d2pak-5 - TL2575-33IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21828-2-ND.
IC STP-DN SW VOLT-REG 12V TO-263 - TL2575-12IKTTRG3
Order 'ic stp-dn sw volt-reg 12v to-263 - TL2575-12IKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL2575-12IKTTRG3-ND.
IC STP-DN SW VOLT-REG 12V TO-263 - TL2575-12IKTTR
Order 'ic stp-dn sw volt-reg 12v to-263 - TL2575-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21495-6-ND.
IC STP-DWN SW V-REG 15V D2PAK-5 - TL2575HV-15IKTTR
Order 'ic stp-dwn sw v-reg 15v d2pak-5 - TL2575HV-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21501-1-ND.
Options for Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 4.75 ~ 40 V TL2575-12IKV
Send this link via E-Mail
Help With This Screen
