CAP X2Y CER .1UF X7R 0603 - CX0603MRX7R6BB104 - Capacitors
| Digi-Key Part Number | 311-1237-6-ND |
10 100 500 1000 |
.72000 .43730 .28812 .20580 |
Extended Price
7.20 43.73 144.06 205.80 |
| Manufacturer Part Number | CX0603MRX7R6BB104 | |||
| Description | CAP X2Y CER .1UF X7R 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CX0603MRX7R6BB104 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 VDC [Max] |
| Capacitor Type | Filter MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Digi-Reel |
| Temp. Coefficient | ±15%/°C |
| Height | 0.700 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Manufacturer Size Code | 0603 (1608) |
| Shape | Rectangular |
| Dissipation Factor | 5.00 % [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CX0603MRX7R6BB104 CX0603MRX7R6BB104 311 1237 6 ND 31112376ND 311-1237-6 |
CAP X2Y CER .1UF X7R 0603 - CX0603MRX7R6BB104 (311-1237-6-ND) - Capacitors
Related parts Capacitors:CAP X2Y CER .1UF X7R 0603 - CX0603MRX7R6BB104
Order 'cap x2y cer .1uf x7r 0603 - CX0603MRX7R6BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1237-1-ND.
CAP X2Y CER .1UF X7R 0603 - CX0603MRX7R6BB104
Order 'cap x2y cer .1uf x7r 0603 - CX0603MRX7R6BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1237-2-ND.
CAP X2Y CER .1UF X7R 0603 - CX0603MRX7R6BB104
Order 'cap x2y cer .1uf x7r 0603 - CX0603MRX7R6BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1237-6-ND.
CAP X2Y CER 10000PF X7R 0603 - CX0603MRX7R9BB103
Order 'cap x2y cer 10000pf x7r 0603 - CX0603MRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1233-1-ND.
CAP X2Y CER 10000PF X7R 0603 - CX0603MRX7R9BB103
Order 'cap x2y cer 10000pf x7r 0603 - CX0603MRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1233-2-ND.
CAP X2Y CER 10000PF X7R 0603 - CX0603MRX7R9BB103
Order 'cap x2y cer 10000pf x7r 0603 - CX0603MRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1233-6-ND.
CAP X2Y CER 22000PF X7R 0603 - CX0603MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0603 - CX0603MRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1234-1-ND.
CAP X2Y CER 22000PF X7R 0603 - CX0603MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0603 - CX0603MRX7R8BB223' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1234-2-ND.
CAP X2Y CER 22000PF X7R 0603 - CX0603MRX7R8BB223
Order 'cap x2y cer 22000pf x7r 0603 - CX0603MRX7R8BB223' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1234-6-ND.
CAP X2Y CER 47000PF X7R 0603 - CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1235-1-ND.
CAP X2Y CER 47000PF X7R 0603 - CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1235-2-ND.
CAP X2Y CER 47000PF X7R 0603 - CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1235-6-ND.
CAP X2Y CER 56000PF X7R 0603 - CX0603MRX7R7BB563
Order 'cap x2y cer 56000pf x7r 0603 - CX0603MRX7R7BB563' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1236-1-ND.
CAP X2Y CER 56000PF X7R 0603 - CX0603MRX7R7BB563
Order 'cap x2y cer 56000pf x7r 0603 - CX0603MRX7R7BB563' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1236-2-ND.
CAP X2Y CER 56000PF X7R 0603 - CX0603MRX7R7BB563
Order 'cap x2y cer 56000pf x7r 0603 - CX0603MRX7R7BB563' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1236-6-ND.
Send this link via E-Mail
Help With This Screen