Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 40 V TL2575-12IKTTR
IC STP-DWN SW V-REG 12V D2PAK-5 - TL2575-12IKTTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-21495-2-ND |
500 1000 2500 5000 10000 |
1.01300 .97500 .96000 .93800 .91900 |
Extended Price
506.50 975.00 2400.00 4690.00 9190.00 |
| Manufacturer Part Number | TL2575-12IKTTR | |||
| Description | IC STP-DWN SW V-REG 12V D2PAK-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL2575-12IKTTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.75 ~ 40 V |
| Voltage - Output | 12V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | D²Pak, TO-263 (5 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 52kHz |
| Drawing Number | 296; 4200577-3; KTT; 5 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL2575 12IKTTR TL257512IKTTR 296 21495 2 ND 296214952ND 296-21495-2 |
TL2575-12IKTTR Specification Sheet
IC STP-DWN SW V-REG 12V D2PAK-5 - TL2575-12IKTTR (296-21495-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 40 V TL2575-12IKTTRTexas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.75 ~ 40 V TL2575-12IKTTR
Order 'ic stp-dwn sw v-reg 12v d2pak-5 - TL2575-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21495-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 40 V TL2575-12IKTTR
Order 'ic stp-dwn sw v-reg 12v d2pak-5 - TL2575-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21495-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.75 ~ 60 V TL2575HV-12IKTTR
Order 'ic stp-dwn sw v-reg 12v d2pak-5 - TL2575HV-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21499-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 60 V TL2575HV-12IKTTR
Order 'ic stp-dwn sw v-reg 12v d2pak-5 - TL2575HV-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21499-2-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 4.75 ~ 40 V TL2575-12IKV
Order 'ic stp-dwn sw v-reg 12v to220-5 - TL2575-12IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21496-5-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 4.75 ~ 40 V TL2575-12IKTTR
Order 'ic stp-dn sw volt-reg 12v to-263 - TL2575-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21495-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.75 ~ 40 V TL2575-15IKTTR
Order 'ic stp-dwn sw v-reg 15v d2pak-5 - TL2575-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21497-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 40 V TL2575-15IKTTR
Order 'ic stp-dwn sw v-reg 15v d2pak-5 - TL2575-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21497-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.75 ~ 40 V TL2575-33IKTTR
Order 'ic stp-dwn sw v-reg 3.3v d2pak-5 - TL2575-33IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21828-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 40 V TL2575-33IKTTR
Order 'ic stp-dwn sw v-reg 3.3v d2pak-5 - TL2575-33IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21828-2-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 4.75 ~ 40 V TL2575-15IKV
Order 'ic stp-dwn sw v-reg 15v to220-5 - TL2575-15IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21498-5-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 4.75 ~ 60 V TL2575HV-12IKV
Order 'ic stp-dwn sw v-reg 12v to220-5 - TL2575HV-12IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21500-5-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.75 ~ 60 V TL2575HV-15IKTTR
Order 'ic stp-dwn sw v-reg 15v d2pak-5 - TL2575HV-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21501-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 60 V TL2575HV-15IKTTR
Order 'ic stp-dwn sw v-reg 15v d2pak-5 - TL2575HV-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21501-2-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 40 V TL2575-12IKTTRG3
Order 'ic stp-dn sw volt-reg 12v to-263 - TL2575-12IKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL2575-12IKTTRG3-ND.
Options for Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.75 ~ 40 V TL2575-12IKTTR
Send this link via E-Mail
Help With This Screen
