IC SYC STP-DWN CNV 800MA 12DSBGA - TPS62352YZGR - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 800mA 2.7 ~ 5.5 V TPS62352YZGR
| Digi-Key Part Number | 296-21428-2-ND |
3000 6000 12000 24000 |
1.26000 1.25000 1.22500 1.20000 |
Extended Price
3780.00 7500.00 14700.00 28800.00 |
| Manufacturer Part Number | TPS62352YZGR | |||
| Description | IC SYC STP-DWN CNV 800MA 12DSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS62352YZGR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 0.75 ~ 1.44 V |
| Current - Output | 800mA |
| Power - Output | 1.1W |
| Package / Case | 12-DSBGA |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 165 mOhm (N-Chan), 275 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 3MHz |
| Drawing Number | 296; 4205059; YZG; 12 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS62352YZGR TPS62352YZGR 296 21428 2 ND 296214282ND 296-21428-2 |
TPS62352YZGR Specification Sheet
IC SYC STP-DWN CNV 800MA 12DSBGA - TPS62352YZGR (296-21428-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 800mA 2.7 ~ 5.5 V TPS62352YZGRIC SYC STP-DWN CNV 800MA 12DSBGA - TPS62352YZGR
Order 'ic syc stp-dwn cnv 800ma 12dsbga - TPS62352YZGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21428-1-ND.
IC SYC STP-DWN CNV 800MA 12DSBGA - TPS62352YZGR
Order 'ic syc stp-dwn cnv 800ma 12dsbga - TPS62352YZGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21428-2-ND.
IC SYC STP-DWN CNV 800MA 12DSBGA - TPS62351YZGR
Order 'ic syc stp-dwn cnv 800ma 12dsbga - TPS62351YZGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21427-1-ND.
IC SYC STP-DWN CNV 800MA 12DSBGA - TPS62351YZGR
Order 'ic syc stp-dwn cnv 800ma 12dsbga - TPS62351YZGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21427-2-ND.
IC SYNC STP-DWN CONV 800MA 12CSP - TPS62352YZGR
Order 'ic sync stp-dwn conv 800ma 12csp - TPS62352YZGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21428-6-ND.
IC SYNC STP-DWN CONV I2C 12DSBGA - TPS62350YZGT
Order 'ic sync stp-dwn conv i2c 12dsbga - TPS62350YZGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62350YZGT-ND.
IC SYNC STP-DWN CONV 800MA 12CSP - TPS62351YZGT
Order 'ic sync stp-dwn conv 800ma 12csp - TPS62351YZGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62351YZGT-ND.
IC SYNC STP-DWN CONV 800MA 12CSP - TPS62352YZGT
Order 'ic sync stp-dwn conv 800ma 12csp - TPS62352YZGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62352YZGT-ND.
IC SYNC STP-DWN CONV 800MA 12CSP - TPS62351YZGR
Order 'ic sync stp-dwn conv 800ma 12csp - TPS62351YZGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21427-6-ND.
IC SYNC STP-DWN CTRLR 14-TSSOP - TPS51117PW
Order 'ic sync stp-dwn ctrlr 14-tssop - TPS51117PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19425-5-ND.
IC CONV STP-DWN 1.5V HE TSOT23-5 - TPS62221DDCT
Order 'ic conv stp-dwn 1.5v he tsot23-5 - TPS62221DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15794-1-ND.
IC CONV STP-DWN 1.5V HE TSOT23-5 - TPS62221DDCT
Order 'ic conv stp-dwn 1.5v he tsot23-5 - TPS62221DDCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15794-2-ND.
IC CONV STP-DWN 1.8V HE TSOT23-5 - TPS62222DDCT
Order 'ic conv stp-dwn 1.8v he tsot23-5 - TPS62222DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15795-1-ND.
IC CONV STP-DWN 1.8V HE TSOT23-5 - TPS62222DDCT
Order 'ic conv stp-dwn 1.8v he tsot23-5 - TPS62222DDCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15795-2-ND.
IC CONV STP-DWN 1.6V HE TSOT23-5 - TPS62224DDCT
Order 'ic conv stp-dwn 1.6v he tsot23-5 - TPS62224DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15796-1-ND.
Options for Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 800mA 2.7 ~ 5.5 V TPS62352YZGR
Send this link via E-Mail
Help With This Screen
