IC DUAL STP-DWN CONV 10-SON - TPS62403DRCT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-21348-1-ND |
1 25 100 |
5.50000 4.40000 3.71250 |
Extended Price
5.50 110.00 371.25 |
| Manufacturer Part Number | TPS62403DRCT | |||
| Description | IC DUAL STP-DWN CONV 10-SON | |||
| Quantity Available | 716 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS62403DRCT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 2.5 ~ 6V |
| Voltage - Output | 1.1 ~ 1.575V |
| Current - Output | 400mA /600mA |
| Output Power | 2.05W |
| Package / Case | 10-SON |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS62403DRCT TPS62403DRCT 296 21348 1 ND 296213481ND 296-21348-1 |
TPS62403DRCT Specification Sheet
IC DUAL STP-DWN CONV 10-SON - TPS62403DRCT (296-21348-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DUAL STP-DWN CONV 10-SON - TPS62403DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62403DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21348-1-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62403DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62403DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21348-2-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62403DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62403DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21348-6-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62400DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62400DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20690-1-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62400DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62400DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20690-2-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62400DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62400DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20690-6-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62401DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62401DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20691-1-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62401DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62401DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20691-2-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62420DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62420DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20692-1-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62420DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62420DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20692-2-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62401DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62401DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20691-6-ND.
IC DUAL STP-DWN CONV 10-SON - TPS62420DRCT
Order 'ic dual stp-dwn conv 10-son - TPS62420DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20692-6-ND.
IC DUAL STEP-DOWN CONV 10-SON - TPS62402DRCT
Order 'ic dual step-down conv 10-son - TPS62402DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21646-1-ND.
IC DUAL STEP-DOWN CONV 10-SON - TPS62402DRCT
Order 'ic dual step-down conv 10-son - TPS62402DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21646-2-ND.
IC DUAL STEP-DOWN CONV 10-SON - TPS62400DRCR
Order 'ic dual step-down conv 10-son - TPS62400DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62400DRCR-ND.
Send this link via E-Mail
Help With This Screen