IC BOOST CONVERTER 1CELL 10-QFN - TPS61010DRCR
| Digi-Key Part Number | 296-21158-1-ND |
1 25 100 250 500 1000 |
2.48000 1.98000 1.54000 1.46300 1.43000 1.40250 |
Extended Price
2.48 49.50 154.00 365.75 715.00 1402.50 |
| Manufacturer Part Number | TPS61010DRCR | |||
| Description | IC BOOST CONVERTER 1CELL 10-QFN | |||
| Quantity Available | 2397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS61010DRCR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.8 ~ 3.3V |
| Voltage - Output | 1.5 ~ 3.3V |
| Current - Output | 200mA |
| Output Power | 220mW |
| Package / Case | 10-SON |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS61010DRCR TPS61010DRCR 296 21158 1 ND 296211581ND 296-21158-1 |
TPS61010DRCR Specification Sheet
IC BOOST CONVERTER 1CELL 10-QFN - TPS61010DRCR (296-21158-1-ND)
Related parts:IC BOOST CONVERTER 1CELL 10-QFN - TPS61010DRCR
Order 'ic boost converter 1cell 10-qfn - TPS61010DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21158-1-ND.
IC BOOST CONVERTER 1CELL 10-QFN - TPS61010DRCR
Order 'ic boost converter 1cell 10-qfn - TPS61010DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21158-2-ND.
IC BOOST CONVERTER 1CELL 10-SON - TPS61010DRCRG4
Order 'ic boost converter 1cell 10-son - TPS61010DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61010DRCRG4-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61010DGSR
Order 'ic boost converter 1cell 10-msop - TPS61010DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61010DGSR-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61010DGSRG4
Order 'ic boost converter 1cell 10-msop - TPS61010DGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61010DGSRG4-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61012DGSR
Order 'ic boost converter 1cell 10-msop - TPS61012DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61012DGSR-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61012DGSRG4
Order 'ic boost converter 1cell 10-msop - TPS61012DGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61012DGSRG4-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61013DGSR
Order 'ic boost converter 1cell 10-msop - TPS61013DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61013DGSR-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61014DGSR
Order 'ic boost converter 1cell 10-msop - TPS61014DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61014DGSR-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61014DGSRG4
Order 'ic boost converter 1cell 10-msop - TPS61014DGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61014DGSRG4-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61015DGSR
Order 'ic boost converter 1cell 10-msop - TPS61015DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61015DGSR-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61015DGSRG4
Order 'ic boost converter 1cell 10-msop - TPS61015DGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61015DGSRG4-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61016DGSR
Order 'ic boost converter 1cell 10-msop - TPS61016DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61016DGSR-ND.
IC BOOST CONVERTER 1CELL 10-MSOP - TPS61016DGSRG4
Order 'ic boost converter 1cell 10-msop - TPS61016DGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61016DGSRG4-ND.
IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT
Order 'ic dc/dc boost conv .5a 10-qfn - TPS61080DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21555-1-ND.
Send this link via E-Mail
Help With This Screen