IC STP-DN SW VOLT-REG 5V 16-DIP - TL2575-05IN
| Digi-Key Part Number | 296-21094-5-ND |
1 25 100 250 500 1000 5000 |
1.50000 1.20000 .90000 .84000 .81000 .78000 .75000 |
Extended Price
1.50 30.00 90.00 210.00 405.00 780.00 3750.00 |
| Manufacturer Part Number | TL2575-05IN | |||
| Description | IC STP-DN SW VOLT-REG 5V 16-DIP | |||
| Quantity Available | 186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL2575-05IN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.75 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL2575 05IN TL257505IN 296 21094 5 ND 296210945ND 296-21094-5 |
TL2575-05IN Specification Sheet
IC STP-DN SW VOLT-REG 5V 16-DIP - TL2575-05IN (296-21094-5-ND)
Related parts:IC STP-DN SW VOLT-REG 5V 16-DIP - TL2575-05IN
Order 'ic stp-dn sw volt-reg 5v 16-dip - TL2575-05IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21094-5-ND.
IC STP-DN SW VOLT-REG 12V TO-263 - TL2575-12IKTTR
Order 'ic stp-dn sw volt-reg 12v to-263 - TL2575-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21495-1-ND.
IC STP-DN SW VOLT-REG 12V TO-263 - TL2575-12IKTTR
Order 'ic stp-dn sw volt-reg 12v to-263 - TL2575-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21495-2-ND.
IC STP-DN SW VOLT-REG 12V TO-220 - TL2575-12IKV
Order 'ic stp-dn sw volt-reg 12v to-220 - TL2575-12IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21496-5-ND.
IC STP-DN SW VOLT-REG 15V TO-263 - TL2575-15IKTTR
Order 'ic stp-dn sw volt-reg 15v to-263 - TL2575-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21497-1-ND.
IC STP-DN SW VOLT-REG 15V TO-263 - TL2575-15IKTTR
Order 'ic stp-dn sw volt-reg 15v to-263 - TL2575-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21497-2-ND.
IC STP-DN SW VOLT-REG 15V TO-220 - TL2575-15IKV
Order 'ic stp-dn sw volt-reg 15v to-220 - TL2575-15IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21498-5-ND.
IC STP-DN SW VOLT-REG 3.3V 16DIP - TL2575-33IN
Order 'ic stp-dn sw volt-reg 3.3v 16dip - TL2575-33IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21095-5-ND.
IC STP-DN SW VOLT-REG 12V TO-263 - TL2575HV-12IKTTR
Order 'ic stp-dn sw volt-reg 12v to-263 - TL2575HV-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21499-1-ND.
IC STP-DN SW VOLT-REG 12V TO-263 - TL2575HV-12IKTTR
Order 'ic stp-dn sw volt-reg 12v to-263 - TL2575HV-12IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21499-2-ND.
IC STP-DN SW VOLT-REG 12V TO-220 - TL2575HV-12IKV
Order 'ic stp-dn sw volt-reg 12v to-220 - TL2575HV-12IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21500-5-ND.
IC STP-DN SW VOLT-REG 15V TO-263 - TL2575HV-15IKTTR
Order 'ic stp-dn sw volt-reg 15v to-263 - TL2575HV-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21501-1-ND.
IC STP-DN SW VOLT-REG 15V TO-263 - TL2575HV-15IKTTR
Order 'ic stp-dn sw volt-reg 15v to-263 - TL2575HV-15IKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21501-2-ND.
IC STP-DN SW VOLT-REG 15V TO-220 - TL2575HV-15IKV
Order 'ic stp-dn sw volt-reg 15v to-220 - TL2575HV-15IKV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21502-5-ND.
IC SIMPLE SW VOLT REG 1A 16-DIP - LM2575IN
Order 'ic simple sw volt reg 1a 16-dip - LM2575IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20850-5-ND.
Send this link via E-Mail
Help With This Screen