IC STEP-DOWN CONV 1.5A 10-SON - TPS62510DRCR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-19793-2-ND |
3000 6000 12000 24000 |
2.20500 2.18800 2.14400 2.10000 |
Extended Price
6615.00 13128.00 25728.00 50400.00 |
| Manufacturer Part Number | TPS62510DRCR | |||
| Description | IC STEP-DOWN CONV 1.5A 10-SON | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS62510DRCR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 10-SON |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adj 600mV ~ 3.8V |
| Output Voltage @ Max Current | Adj 600mV ~ 3.8V @ 1.5A |
| Internal Switch(s) | Yes |
| Supply Voltage | 1.80 V [Min] |
| Supply Voltage | 3.80 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Output Type | Step-Down |
| Frequency Range | 1.5MHz Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS62510DRCR TPS62510DRCR 296 19793 2 ND 296197932ND 296-19793-2 |
TPS62510DRCR Specification Sheet
IC STEP-DOWN CONV 1.5A 10-SON - TPS62510DRCR (296-19793-2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC STEP-DOWN CONV HI-EFF 10-SON - TPS62021DRCR
Order 'ic step-down conv hi-eff 10-son - TPS62021DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17180-1-ND.
IC STEP-DOWN CONV HI-EFF 10-SON - TPS62021DRCR
Order 'ic step-down conv hi-eff 10-son - TPS62021DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17180-2-ND.
IC STEP-DOWN CONV HI-EFF 10-SON - TPS62021DRCR
Order 'ic step-down conv hi-eff 10-son - TPS62021DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17180-6-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGS
Order 'ic step-down conv hi-eff 10-msop - TPS62050DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14208-5-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62051DGS
Order 'ic step-down conv hi-eff 10-msop - TPS62051DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14209-5-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62052DGS
Order 'ic step-down conv hi-eff 10-msop - TPS62052DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14210-5-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62054DGS
Order 'ic step-down conv hi-eff 10-msop - TPS62054DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14211-5-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62056DGS
Order 'ic step-down conv hi-eff 10-msop - TPS62056DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14212-5-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR
Order 'ic step-down conv hi-eff 10-msop - TPS62050DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14392-1-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR
Order 'ic step-down conv hi-eff 10-msop - TPS62050DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14392-2-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR
Order 'ic step-down conv hi-eff 10-msop - TPS62050DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14392-6-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62040DGQR
Order 'ic step-down conv hi-eff 10-msop - TPS62040DGQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15219-1-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62040DGQR
Order 'ic step-down conv hi-eff 10-msop - TPS62040DGQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15219-2-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62040DGQR
Order 'ic step-down conv hi-eff 10-msop - TPS62040DGQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15219-6-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62042DGQR
Order 'ic step-down conv hi-eff 10-msop - TPS62042DGQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15220-1-ND.
Send this link via E-Mail
Help With This Screen