IC CONV SYNC BUCK PWM 3A 24-QFN - TPS54317RHFT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19742-2-ND |
250 500 1000 2500 5000 |
3.57500 3.49300 3.43800 3.41000 3.35500 |
Extended Price
893.75 1746.50 3438.00 8525.00 16775.00 |
| Manufacturer Part Number | TPS54317RHFT | |||
| Description | IC CONV SYNC BUCK PWM 3A 24-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS54317RHFT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Synchronous Buck |
| Number of Outputs | 3 - Triple |
| Package / Case | 24-VQFN |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 90% Max |
| Voltage - Supply | 3 V ~ 6 V |
| Frequency-Max | 1.6MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS54317RHFT TPS54317RHFT 296 19742 2 ND 296197422ND 296-19742-2 |
TPS54317RHFT Specification Sheet
IC CONV SYNC BUCK PWM 3A 24-QFN - TPS54317RHFT (296-19742-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV SYNC BUCK PWM 3A 24-QFN - TPS54317RHFT
Order 'ic conv sync buck pwm 3a 24-qfn - TPS54317RHFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19742-1-ND.
IC CONV SYNC BUCK PWM 3A 24-QFN - TPS54317RHFT
Order 'ic conv sync buck pwm 3a 24-qfn - TPS54317RHFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19742-2-ND.
IC CONV SYNC BUCK PWM 3A 24-QFN - TPS54317RHFT
Order 'ic conv sync buck pwm 3a 24-qfn - TPS54317RHFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19742-6-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGE
Order 'ic ddr sync buck ctrl ref 24-qfn - TPS51116RGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18584-5-ND.
IC CONV SYNC BUCK PWM 20-HTSSOP - TPS54311PWP
Order 'ic conv sync buck pwm 20-htssop - TPS54311PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12679-5-ND.
IC CONV SYNC BUCK PWM 20-HTSSOP - TPS54312PWP
Order 'ic conv sync buck pwm 20-htssop - TPS54312PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12680-5-ND.
IC CONV SYNC BUCK PWM 20-HTSSOP - TPS54313PWP
Order 'ic conv sync buck pwm 20-htssop - TPS54313PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12681-5-ND.
IC CONV SYNC BUCK PWM 20-HTSSOP - TPS54314PWP
Order 'ic conv sync buck pwm 20-htssop - TPS54314PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12682-5-ND.
IC CONV SYNC BUCK PWM 20-HTSSOP - TPS54315PWP
Order 'ic conv sync buck pwm 20-htssop - TPS54315PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12683-5-ND.
IC CONV SYNC BUCK PWM 20-HTSSOP - TPS54316PWP
Order 'ic conv sync buck pwm 20-htssop - TPS54316PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12684-5-ND.
IC CONV SYNC BUCK PWM 28-HTSSOP - TPS54810PWP
Order 'ic conv sync buck pwm 28-htssop - TPS54810PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12715-5-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGER
Order 'ic ddr sync buck ctrl ref 24-qfn - TPS51116RGER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGER-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGERG4
Order 'ic ddr sync buck ctrl ref 24-qfn - TPS51116RGERG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGERG4-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGETG4
Order 'ic ddr sync buck ctrl ref 24-qfn - TPS51116RGETG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGETG4-ND.
IC CONV SYNC BUCK PWM HE 10MLF - MIC2204YML TR
Order 'ic conv sync buck pwm he 10mlf - MIC2204YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1070-1-ND.
Send this link via E-Mail
Help With This Screen