IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D
| Digi-Key Part Number | 296-19671-5-ND |
1 25 100 250 500 1000 5000 |
3.83000 3.06000 2.38000 2.26100 2.21000 2.16750 2.12500 |
Extended Price
3.83 76.50 238.00 565.25 1105.00 2167.50 10625.00 |
| Manufacturer Part Number | TPS5420D | |||
| Description | IC STEP-DOWN CONV 2A 8-SOIC | |||
| Quantity Available | 10028 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS5420D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 5.5 ~ 36V |
| Voltage - Output | 1.23 ~ 31V |
| Current - Output | 2A |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS5420D TPS5420D 296 19671 5 ND 296196715ND 296-19671-5 |
TPS5420D Specification Sheet
IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D (296-19671-5-ND)
Related parts :IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D
Order 'ic step-down conv 2a 8-soic - TPS5420D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19671-5-ND.
IC STEP-DOWN CONV 2A 8-SOIC - TPS5420DR
Order 'ic step-down conv 2a 8-soic - TPS5420DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5420DR-ND.
IC STEP-DOWN CONV 2A 8-SOIC - TPS5420DRG4
Order 'ic step-down conv 2a 8-soic - TPS5420DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5420DRG4-ND.
IC STEP-DOWN CONV 2A 8-SOIC - TPS5420DG4
Order 'ic step-down conv 2a 8-soic - TPS5420DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5420DG4-ND.
IC STEP-DOWN CONV 1A 8-SOIC - TPS5410D
Order 'ic step-down conv 1a 8-soic - TPS5410D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20787-5-ND.
IC STEP-DOWN CONV 1A 8-SOIC - TPS5410DR
Order 'ic step-down conv 1a 8-soic - TPS5410DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5410DR-ND.
IC STEP-DOWN CONV 1A 8-SOIC - TPS5410DRG4
Order 'ic step-down conv 1a 8-soic - TPS5410DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5410DRG4-ND.
IC STEP-DOWN CONV 1A 8-SOIC - TPS5410DG4
Order 'ic step-down conv 1a 8-soic - TPS5410DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5410DG4-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - PS5420QDRQ1
Order 'ic step-dn swift conv 2a 8-soic - PS5420QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23226-2-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - PS5420QDRQ1
Order 'ic step-dn swift conv 2a 8-soic - PS5420QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23226-1-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - PS5420QDRQ1
Order 'ic step-dn swift conv 2a 8-soic - PS5420QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23226-6-ND.
IC STP-DN SWIFT CONV 2A 8-SOIC - TPS5420MDREP
Order 'ic stp-dn swift conv 2a 8-soic - TPS5420MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22447-1-ND.
IC STP-DN SWIFT CONV 2A 8-SOIC - TPS5420MDREP
Order 'ic stp-dn swift conv 2a 8-soic - TPS5420MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22447-2-ND.
IC STP-DN SWIFT CONV 2A 8-SOIC - TPS5420MDREP
Order 'ic stp-dn swift conv 2a 8-soic - TPS5420MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22447-6-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGS
Order 'ic step-down conv hi-eff 10-msop - TPS62050DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14208-5-ND.
Send this link via E-Mail
Help With This Screen