Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC STEP-DWN SWIFT CONV 3A 8-SOIC - TPS5431DDA

Digi-Key Part Number 296-19662-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.94000
3.15000
2.45000
2.32752
2.27500
2.23125
2.18750
Extended Price
3.94
78.75
245.00
581.88
1137.50
2231.25
10937.50
Manufacturer Part NumberTPS5431DDA
DescriptionIC STEP-DWN SWIFT CONV 3A 8-SOIC
Quantity Available 523
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPS5431DDA
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input3 ~ 6V
Voltage - Output1.23 ~ 31V
Current - Output3A
Output Power-
Package / Case8-HSOIC (3.9mm Width)
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS5431DDA
TPS5431DDA
296 19662 5 ND
296196625ND
296-19662-5

TPS5431DDA Specification Sheet

Image of IC STEP-DWN SWIFT CONV 3A 8-SOIC - TPS5431DDA

IC STEP-DWN SWIFT CONV 3A 8-SOIC - TPS5431DDA (296-19662-5-ND)

Related parts:
IC STEP-DWN SWIFT CONV 3A 8-SOIC - TPS5431DDA
 Order 'ic step-dwn swift conv 3a 8-soic - TPS5431DDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19662-5-ND.
IC STEP-DWN SWIFT CONV 3A 8-SO - TPS5431DDAG4
 Order 'ic step-dwn swift conv 3a 8-so - TPS5431DDAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5431DDAG4-ND.
IC STEP-DWN SWIFT CONV 3A 8-SO - TPS5431DDAR
 Order 'ic step-dwn swift conv 3a 8-so - TPS5431DDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5431DDAR-ND.
IC STEP-DWN SWIFT CONV 3A 8-SO - TPS5431DDARG4
 Order 'ic step-dwn swift conv 3a 8-so - TPS5431DDARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5431DDARG4-ND.
IC STEP-DN SWIFT CONV 3A 8-SOIC - TPS5430QDDARQ1
 Order 'ic step-dn swift conv 3a 8-soic - TPS5430QDDARQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23177-1-ND.
IC STEP-DN SWIFT CONV 3A 8-SOIC - TPS5430QDDARQ1
 Order 'ic step-dn swift conv 3a 8-soic - TPS5430QDDARQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23177-2-ND.
IC STEP-DN SWIFT CONV 3A 8-SOIC - TPS5430QDDARQ1
 Order 'ic step-dn swift conv 3a 8-soic - TPS5430QDDARQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23177-6-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - PS5420QDRQ1
 Order 'ic step-dn swift conv 2a 8-soic - PS5420QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23226-2-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - PS5420QDRQ1
 Order 'ic step-dn swift conv 2a 8-soic - PS5420QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23226-1-ND.
IC STEP-DN SWIFT CONV 2A 8-SOIC - PS5420QDRQ1
 Order 'ic step-dn swift conv 2a 8-soic - PS5420QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23226-6-ND.
IC STP-DN SWIFT CONV 2A 8-SOIC - TPS5420MDREP
 Order 'ic stp-dn swift conv 2a 8-soic - TPS5420MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22447-1-ND.
IC STP-DN SWIFT CONV 2A 8-SOIC - TPS5420MDREP
 Order 'ic stp-dn swift conv 2a 8-soic - TPS5420MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22447-2-ND.
IC STP-DN SWIFT CONV 2A 8-SOIC - TPS5420MDREP
 Order 'ic stp-dn swift conv 2a 8-soic - TPS5420MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22447-6-ND.
IC STEP DOWN SW REG 3A 8-SOIC - SC4519HSETRT
 Order 'ic step down sw reg 3a 8-soic - SC4519HSETRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC4519HSECT-ND.
IC STEP DOWN SW REG 3A 8-SOIC - SC4519HSETRT
 Order 'ic step down sw reg 3a 8-soic - SC4519HSETRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC4519HSETR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC STEP-DWN SWIFT CONV 3A 8-SO - TPS5431DDARG4 Next: IC STEP-UP CONV 26V WH LED 8TDFN - MAX1561ETA+T