IC BUCK-BOOST CONV 3.3V 10-SON - TPS63001DRCR
| Digi-Key Part Number | 296-19643-1-ND |
1 25 100 250 500 1000 |
5.51000 4.41000 3.43000 3.25852 3.18500 3.12375 |
Extended Price
5.51 110.25 343.00 814.63 1592.50 3123.75 |
| Manufacturer Part Number | TPS63001DRCR | |||
| Description | IC BUCK-BOOST CONV 3.3V 10-SON | |||
| Quantity Available | 2474 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS63001DRCR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 10-SON |
| Switching Style | Boost |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 3.3V |
| Output Voltage @ Max Current | 3.3V @ 1.2A |
| Internal Switch(s) | Yes |
| Supply Voltage | 1.80 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Step-Down |
| Output Type | Step-Up |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS63001DRCR TPS63001DRCR 296 19643 1 ND 296196431ND 296-19643-1 |
TPS63001DRCR Specification Sheet
IC BUCK-BOOST CONV 3.3V 10-SON - TPS63001DRCR (296-19643-1-ND)
Related parts :IC SYNC BOOST CONV HI-EFF 10-SON - TPS61020DRCRG4
Order 'ic sync boost conv hi-eff 10-son - TPS61020DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61020DRCRG4-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61024DRCRG4
Order 'ic sync boost conv hi-eff 10-son - TPS61024DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61024DRCRG4-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61025DRCRG4
Order 'ic sync boost conv hi-eff 10-son - TPS61025DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61025DRCRG4-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61026DRCR
Order 'ic sync boost conv hi-eff 10-son - TPS61026DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61026DRCR-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61026DRCRG4
Order 'ic sync boost conv hi-eff 10-son - TPS61026DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61026DRCRG4-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61026DRCTG4
Order 'ic sync boost conv hi-eff 10-son - TPS61026DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61026DRCTG4-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61027DRCRG4
Order 'ic sync boost conv hi-eff 10-son - TPS61027DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61027DRCRG4-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61028DRCRG4
Order 'ic sync boost conv hi-eff 10-son - TPS61028DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61028DRCRG4-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61029DRCR
Order 'ic sync boost conv hi-eff 10-son - TPS61029DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61029DRCR-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61029DRCRG4
Order 'ic sync boost conv hi-eff 10-son - TPS61029DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61029DRCRG4-ND.
IC SYNC BOOST CONV HI-EFF 10-SON - TPS61029DRCTG4
Order 'ic sync boost conv hi-eff 10-son - TPS61029DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61029DRCTG4-ND.
IC SYNC BOOST CONV W/DVR 10-SON - TPS61059DRCR
Order 'ic sync boost conv w/dvr 10-son - TPS61059DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61059DRCR-ND.
IC SYNC BOOST CONV W/DVR 10-SON - TPS61059DRCRG4
Order 'ic sync boost conv w/dvr 10-son - TPS61059DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61059DRCRG4-ND.
IC SYNC BOOST CONV W/DVR 10-SON - TPS61059DRCTG4
Order 'ic sync boost conv w/dvr 10-son - TPS61059DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61059DRCTG4-ND.
IC BUCK-BOOST CONV 3.3V 10-SON - TPS63001DRCR
Order 'ic buck-boost conv 3.3v 10-son - TPS63001DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19643-1-ND.
Send this link via E-Mail
Help With This Screen